Micron MT41K256M16TW-107 AIT:P

DRAM Chip DDR3L SDRAM 4Gbit 256Mx16 1.35V Automotive AEC-Q100 96-Pin FBGA Tray
$ 41.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT41K256M16TW-107 AIT:P.

Micron SCT

Datasheet201 pages6 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-59.72%

CAD Models

Download Micron MT41K256M16TW-107 AIT:P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 41.15
$ 31.303
$ 31.303
Stock
803,094
1,644,916
1,644,916
Authorized Distributors
6
4
4
Case/Package
TFBGA
TFBGA
TFBGA
Number of Pins
96
-
-
Memory Type
DDR3, SDRAM
DDR3, SDRAM
DDR3, SDRAM
Density
4 Gb
4 Gb
4 Gb
Address Bus Width
15 b
15 b
15 b
Access Time
195 ps
195 ps
195 ps
Frequency
933 MHz
933 MHz
933 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
1.283 V
1.283 V
1.283 V
Max Supply Voltage
1.45 V
1.45 V
1.45 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2015-12-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MT40A256M16GE-083E: B Micron DRAM Chip DDR4 SDRAM 4Gbit 256Mx16 1.2V 96-PinFBGA RoHS
MT41K512M8DA-107: P MicronDRAM Chip DDR3L SDRAM 4G-Bit 512M x 8 1.35V 78-Pin F-BGA RoHS
DRAM Chip DDR3L SDRAM 4G-Bit 1G x 4 1.35V 78-Pin F-BGA
DRAM Chip DDR3 SDRAM 4Gbit 256Mx16 1.5V 96-Pin TW-BGA
DRAM Chip DDR3 SDRAM 4Gbit 256M X 16 1.5V 96-Pin TWBGA Tray
4G, 1.35V, Ddr3L, 256Mx16, 1333Mt/s @ 9-9-9, 96 Ball Bga (9Mm X13Mm) Rohs, T&r

Descriptions

Descriptions of Micron MT41K256M16TW-107 AIT:P provided by its distributors.

DRAM Chip DDR3L SDRAM 4Gbit 256Mx16 1.35V Automotive AEC-Q100 96-Pin FBGA Tray
1.45 V 4 Gbit Parallel 933 MHz 20 ns SMT V00H SDRAM DDR3L Memory IC - FBGA-96
R-PBGA-B96 Surface Mount Tray 256MX16 ic memory 933MHz 20ns 8mm 4294967296bit
4Gb (256M x 16) 256Mx16 1.283V 130mA 1.45V 933MHz Parallel 16bit BGA 1.2mm
DRAM, 256M X 16BIT, -40 TO 95DEG C; DRAM Type:DDR3; DRAM Density:4Gbit; DRAM Memory Configuration:256M x 16bit; Clock Frequency:933MHz; Memory Case Style:TFBGA; No. of Pins:96Pins; Supply Voltage Nom:1.35V; Access Time:1.07ns

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT41K256M16TW-107 AIT:P.
  • MT41K256M16TW-107 AITP
  • MT41K256M16TW-107A IT:P
  • MT41K256M16TW-107AIT:P
  • MT41K256M16TW-107AITP
  • MT41K256M16TW107 AIT:P
  • MT41K256M16TW107 AITP
  • MT41K256M16TW107A IT:P
  • MT41K256M16TW107AIT:P