Micron MT41K1G4DA-107:P

DRAM Chip DDR3L SDRAM 4G-Bit 1G x 4 1.35V 78-Pin F-BGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT41K1G4DA-107:P.

IHS

Datasheet219 pages10 years ago

SHENGYU ELECTRONICS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2015-12-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

MT41K512M8DA-107: P MicronDRAM Chip DDR3L SDRAM 4G-Bit 512M x 8 1.35V 78-Pin F-BGA RoHS
DRAM Chip DDR3L SDRAM 4Gbit 256Mx16 1.35V Automotive AEC-Q100 96-Pin FBGA Tray
R-PBGA-B96 Surface Mount Tray 256MX16 ic memory 933MHz 20ns 4294967296bit 1.283V
4Gb (512M x 8) 512Mx8 1.425V 165mA 1.575V 800MHz Parallel 8bit BGA
DRAM Chip DDR3L SDRAM 4Gbit 512M x 8 1.35V 78-Pin TWBGA Tray
4G, 1.5V, DDR3, 512Mx8, 1600MT/s @ 11-11-11, 78 ball BGA (9mm x10.5mm) RoHS, IT

Descriptions

Descriptions of Micron MT41K1G4DA-107:P provided by its distributors.

DRAM Chip DDR3L SDRAM 4G-Bit 1G x 4 1.35V 78-Pin F-BGA
DDR3L DRAM, 1GX4, CMOS, PBGA78
IC DRAM 4GBIT PARALLEL 78FBGA
Dram, 1G X 4Bit, 0 To 95Deg C; Dram Type:Ddr3L; Memory Configuration:1G X 4Bit; Clock Frequency Max:933Mhz; Ic Case/Package:Tfbga; No. Of Pins:78Pins; Supply Voltage Nom:1.35V; Ic Mounting:Surface Mount; Product Range:- Rohs Compliant: Yes |Micron Technology MT41K1G4DA-107:P

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT41K1G4DA107:P