Micron MT41K256M16TW-107:P

4Gb (256M x 16) 256Mx16 1.283V 130mA 1.45V 933MHz Parallel 16bit FBGA-96 14mm*8mm*1.1mm
$ 16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT41K256M16TW-107:P.

Farnell

Datasheet218 pages7 years ago

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-99.33%

CAD Models

Download Micron MT41K256M16TW-107:P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16
$ 24.283
$ 24.283
Stock
1,717,571
996,210
996,210
Authorized Distributors
6
6
6
Case/Package
TFBGA
TFBGA
TFBGA
Number of Pins
-
96
96
Memory Type
DDR3, SDRAM
DDR3, SDRAM
DDR3, SDRAM
Density
4 Gb
4 Gb
4 Gb
Address Bus Width
15 b
15 b
15 b
Access Time
195 ps
195 ps
195 ps
Frequency
933 MHz
933 MHz
933 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
1.283 V
1.283 V
1.283 V
Max Supply Voltage
1.45 V
1.45 V
1.45 V

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2015-08-28
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

2G, 1.5V, DDR3, 128Mx16, 1333MT/s @ 9-9-9, 96 ball BGA (9mm x13mm) RoHS, IT
2Gb (128M x 16) 128Mx16 1.283V 156mA 1.45V 933MHz Parallel 16bit FBGA-96 14mm*8mm*1.1mm
2 GBIT: 16 MEG X 16 X 8 BANKS 1.35V DDR3L SDRAM DDR DRAM, 128MX16, 0.225ns, CMOS, PBGA96
2Gb (128M x 16) 128Mx16 1.283V 138mA 1.45V 800MHz Parallel 16bit FBGA-96 14mm*8mm*1.1mm
SRAM Chip Async Single 3.3V 4M-bit 256K x 16 10ns 48-Pin VFBGA Tray
CY62157EV30 Series 8 Mb (512 K x 16) 2.2 - 3.6 V 45 ns Static RAM - VFBGA-48

Descriptions

Descriptions of Micron MT41K256M16TW-107:P provided by its distributors.

4Gb (256M x 16) 256Mx16 1.283V 130mA 1.45V 933MHz Parallel 16bit FBGA-96 14mm*8mm*1.1mm
1.45 V 4 Gbit Parallel 933 MHz 20 ns SMT V00H SDRAM DDR3L Memory IC - FBGA-96
Dram, 256M X 16Bit, 0 To 95Deg C; Dram Type:Ddr3L; Memory Configuration:256M X 16Bit; Clock Frequency Max:933Mhz; Ic Case/Package:Tfbga; No. Of Pins:96Pins; Supply Voltage Nom:1.35V; Ic Mounting:Surface Mount; Product Range:- Rohs Compliant: Yes |Micron Technology MT41K256M16TW-107:P
SDRAM, 256M X 16BIT, 0 TO 95DEG C; DRAM Memory Configuration: 256M x 16bit; Memory Case Style: FBGA; No. of Pins: 96Pins; IC Interface Type: Parallel; Access Time: 1.07ns; Page Size: 2048Byte; Operating Temperature Min: 0°C; Operating Temperature Max: 95°C; Product Range: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT41K256M16TW-107 :P
  • MT41K256M16TW-107 P
  • MT41K256M16TW-107-P
  • MT41K256M16TW-107.P
  • MT41K256M16TW-107: P
  • MT41K256M16TW-107:P.
  • MT41K256M16TW-107:P..
  • MT41K256M16TW-107P
  • MT41K256M16TW107: P
  • MT41K256M16TW107:P
  • MT41K256M16TW107P
  • MT41K256M16TW?107:P