
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST68277029 | 1 | 1 | 10h | ||||||||
| Microchip USA | MT40A256M16GE-083E:B | 259 | 150 | Tray | 5d | |||||||
| Weyland Electronics Group Pte. Ltd. | MT40A256M16GE-083E:B | 2,522 | 1 | Tape & Reel | 17h | |||||||
| Win Source | WS-MT40A256M16GE-083E:B | 10,200 | 5 | 17h | ||||||||
| Worldway Electronics | MT40A256M16GE-083EB | 43,591 | 7 | Tray | 16h |
Download datasheets and manufacturer documentation for Micron MT40A256M16GE-083E:B.
Download Micron MT40A256M16GE-083E:B symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of Micron MT40A256M16GE-083E:B provided by its distributors.
Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:
Download datasheets and manufacturer documentation for Micron MT40A256M16GE-083E:B.