Microchip TC850CLW713

Ic, a/d Converter, single, 15-Bit, cmos, ldcc, 44Pin Rohs Compliant: Yes
$ 29.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC850CLW713.

Microchip

Datasheet30 pages13 years ago

Upverter

Mouser

CAD Models

Download Microchip TC850CLW713 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 29.34
$ 26.65
$ 26.65
Stock
78,688
102,560
102,560
Authorized Distributors
6
6
6
Case/Package
PLCC
PLCC
PLCC
Number of Pins
44
44
44
Number of Bits
15
15
15
Sampling Rate
40 sps
40 sps
40 sps
Polarity
Unipolar
Unipolar
Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC850CLW
15-BIT, FAST-INTEGRATING CMOS ANALOG-TO-DIGITAL CONVERTER | IC ADC 15BIT DUAL SLOPE 44PLCC
MicrochipTC850ILW
ADC, Multi-Slope, 15-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PQCC44
Analog DevicesAD7861APZ
Analogue To Digital Converter, 11 Bit, 28.6 Ksps, Single, 4.75 V, 5.25 V, Lcc
Analog DevicesAD7861AP
11-Bit Resolution Simultaneous Sampling A/D Converter | IC ADC 11BIT SAR 44PLCC
MicrochipTC7109ACLW713
ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44
Analog DevicesAD7859APZ
8-Channel Single ADC SAR 200ksps 12-bit Parallel 44-Pin PLCC Tube

Descriptions

Descriptions of Microchip TC850CLW713 provided by its distributors.

Ic, a/d Converter, single, 15-Bit, cmos, ldcc, 44Pin Rohs Compliant: Yes
ADC Single Multi-Slope 40sps 15-bit+Sign Parallel 44-Pin PLCC T/R
Analog to Digital Converter, 15 bit, Multi-Slope, 40 SPS, Differential, Parallel, 5 V, 44 Pins, PLCC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.