Analog Devices AD7861AP

11-Bit Resolution Simultaneous Sampling A/D Converter | IC ADC 11BIT SAR 44PLCC
$ 20.36

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7861AP.

Upverter

Datasheet6 pages26 years ago

Augswan

iiiC

Inventory History

3 month trend:
-5.53%

CAD Models

Download Analog Devices AD7861AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.36
$ 34.86
Stock
222,459
222,718
Authorized Distributors
1
6
Case/Package
PLCC
PLCC
Number of Pins
44
44
Number of Bits
11
11
Sampling Rate
28.6 ksps
28.6 ksps
Polarity
Unipolar
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
2.5 LSB
2.5 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Analog DevicesAD7861APZ
Analogue To Digital Converter, 11 Bit, 28.6 Ksps, Single, 4.75 V, 5.25 V, Lcc
Analog DevicesAD7891BP-2
Octal Channel Single ADC 500ksps 12-bit Parallel/Serial 44-Pin PLCC Tube
Analog DevicesAD7891BPZ-2
ADC Single 500ksps 12-bit Parallel/Serial 44-Pin PLCC
Texas InstrumentsADC12048CIV
12-Bit Plus Sign 216 kHz 8 Channel Sampling Analog to Digital Converter 44-PLCC -40 to 85
Texas InstrumentsLM12458CIV/NOPB
88 kSPS, 12-Bit Plus Sign Data Acquisition System with Self-Calibration 44-PLCC -40 to 85
Texas InstrumentsLM12H458CIV/NOPB
140 kSPS,12-Bit Plus Sign Data Acquisition System with Self-Calibration 44-PLCC -40 to 85

Descriptions

Descriptions of Analog Devices AD7861AP provided by its distributors.

11-Bit Resolution Simultaneous Sampling A/D Converter | IC ADC 11BIT SAR 44PLCC
5V 60dB 28.6Ksps 11bit 7 11 Parallel Single-Ended 5V SAR LCC SMD mount 16.66mm*16.66mm*3.68mm
The AD7861 is a multichannel simultaneous sampling A/D Converter (ADC) configured for the acquisition of voltage inputs in a motor control solution or three-phase power system. The AD7861 combined with Analog Devices’ 16-bit fixed-point digital signal processor (DSP) provides a low cost 16-bit fixed-point microcontroller solution. The input stage has been designed to accommodate the types of signals frequently found in motor drives. The VIN1, VIN2, and VIN3 channels are simultaneously sampled inputs suitable for stator current acquisition. The AUX0–AUX3 channels are multiplexed and are suitable for slower moving inputs such as temperature and bus voltage of the diode rectifier output in a motor control application. APPLICATIONS Motor Control 3-Phase Power Measurement Cellular Phones Data Acquisition

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated