Microchip TC850CLW

15-BIT, Fast-integrating Cmos Analog-to-digital Converter | IC Adc 15 Bit Dual Slope 44PLCC
$ 26.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC850CLW.

Microchip

Datasheet30 pages13 years ago

Electro Sonic

Newark

iiiC

CAD Models

Download Microchip TC850CLW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.65
$ 29.34
$ 29.34
Stock
80,118
78,688
78,688
Authorized Distributors
6
6
6
Case/Package
PLCC
PLCC
PLCC
Number of Pins
44
44
44
Number of Bits
15
15
15
Sampling Rate
40 sps
40 sps
40 sps
Polarity
Unipolar
Unipolar
Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC850ILW
ADC, Multi-Slope, 15-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PQCC44
Analog DevicesAD7861APZ
Analogue To Digital Converter, 11 Bit, 28.6 Ksps, Single, 4.75 V, 5.25 V, Lcc
Analog DevicesAD7861AP
11-Bit Resolution Simultaneous Sampling A/D Converter | IC ADC 11BIT SAR 44PLCC
MicrochipTC7109ACLW713
ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44
Analog DevicesAD7859APZ
8-Channel Single ADC SAR 200ksps 12-bit Parallel 44-Pin PLCC Tube
Texas InstrumentsADC12048CIV/NOPB
12-Bit Plus Sign 216 kHz 8 Channel Sampling Analog to Digital Converter 44-PLCC -40 to 85

Descriptions

Descriptions of Microchip TC850CLW provided by its distributors.

15-BIT, FAST-INTEGRATING CMOS ANALOG-TO-DIGITAL CONVERTER | IC ADC 15BIT DUAL SLOPE 44PLCC
Single Channel Single ADC Multi-Slope 40sps 15-bit+Sign Parallel 44-Pin PLCC Tube
Analog to Digital Converter, 15 bit, Multi-Slope, 40 SPS, Differential, Parallel, 5 V, 44 Pins, PLCC
Single Channel Parallel Interface ±5 V 40 bps 15-Bit A/D Converter - PLCC-44
44-LCC (J-Lead) TC850 Matte Tin (Sn) Tube analog digital converter 4.57mm 2mA 40sps 1.23W
Analog To Digital Converter Adc, 15Bit, 40Sps, Lcc-44; Resolution (Bits):15Bit; Sampling Rate:40Sps; Input Channel Type:Differential; Data Interface:Cmos, Parallel, Ttl; Supply Voltage Type:Dual (+/-); Supply Voltage Min:-5V Rohs Compliant: Yes |Microchip Technology TC850CLW

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.