Analog Devices AD7859APZ

8-Channel Single ADC SAR 200ksps 12-bit Parallel 44-Pin PLCC Tube
$ 18.46

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7859APZ.

element14 APAC

Datasheet28 pages29 years ago
Datasheet29 pages29 years ago

Newark

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7859APZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.46
$ 16.87
$ 16.87
Stock
151,684
150,816
150,816
Authorized Distributors
5
4
4
Case/Package
PLCC
PLCC
PLCC
Number of Pins
44
44
44
Number of Bits
12
12
12
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsLM12H458CIV/NOPB
140 kSPS,12-Bit Plus Sign Data Acquisition System with Self-Calibration 44-PLCC -40 to 85
Texas InstrumentsLM12458CIV/NOPB
88 kSPS, 12-Bit Plus Sign Data Acquisition System with Self-Calibration 44-PLCC -40 to 85
Texas InstrumentsLM12H458CIV
12-Bit Plus Sign Data Acquisition System with Self-Calibration 44-PLCC -40 to 85
Analog DevicesAD7859AP
ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, CMOS, PQCC44
MicrochipTC7109CLW
Analog to Digital Converter, 12 bit, Dual Slope, 10 SPS, Differential, Parallel, Serial, UART
MicrochipTC7109ACLW
Analog to Digital Converter, 12 bit, Dual Slope, 10 SPS, Differential, Parallel, Serial, UART

Descriptions

Descriptions of Analog Devices AD7859APZ provided by its distributors.

8-Channel Single ADC SAR 200ksps 12-bit Parallel 44-Pin PLCC Tube
ANALOG DEVICES AD7859APZ Analogue to Digital Converter, 12 bit, 200 kSPS, Single, 3 V, 5.5 V, LCC
Adc, 12Bit, 200Ksps, Single Ended; |Analog Devices, Inc. AD7859APZ
12-BIT 8CHL SERIAL 200 KSPS IC
IC ADC 12BIT 8CH 200KSPS 44PLCC
ADC, SUCCESSIVE APPROXIMATION, 1
3V~5.5V 72dB 200Ksps 12bit 4,8 12 Parallel Pseudo-Differential,Single-Ended 3V~5.5V SAR LCC SMD mount

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated