Analog Devices AD7861APZ

Analogue To Digital Converter, 11 Bit, 28.6 Ksps, Single, 4.75 V, 5.25 V, Lcc
$ 34.86
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7861APZ.

Upverter

Datasheet6 pages26 years ago

Analog Devices

Newark

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.26%

CAD Models

Download Analog Devices AD7861APZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 34.86
$ 20.36
Stock
215,743
231,686
Authorized Distributors
6
1
Case/Package
PLCC
PLCC
Number of Pins
44
44
Number of Bits
11
11
Sampling Rate
28.6 ksps
28.6 ksps
Polarity
Unipolar
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
2.5 LSB
2.5 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD7861AP
11-Bit Resolution Simultaneous Sampling A/D Converter | IC ADC 11BIT SAR 44PLCC
Analog DevicesAD7891APZ-2
8-Channel Single ADC SAR 500ksps 12-bit Parallel/Serial 44-Pin PLCC Tube
Analog DevicesAD7891AP-2
8-Channel Single ADC SAR 500ksps 12-bit Parallel/Serial 44-Pin PLCC Tube
Texas InstrumentsADC12048CIV
12-Bit Plus Sign 216 kHz 8 Channel Sampling Analog to Digital Converter 44-PLCC -40 to 85
Texas InstrumentsLM12458CIV/NOPB
88 kSPS, 12-Bit Plus Sign Data Acquisition System with Self-Calibration 44-PLCC -40 to 85
Texas InstrumentsLM12H458CIV/NOPB
140 kSPS,12-Bit Plus Sign Data Acquisition System with Self-Calibration 44-PLCC -40 to 85

Descriptions

Descriptions of Analog Devices AD7861APZ provided by its distributors.

Analogue To Digital Converter, 11 Bit, 28.6 Ksps, Single, 4.75 V, 5.25 V, Lcc
ADC, Successive Approximation, 11-Bit, 1 Func, 7 Channel, Parallel, Word Access, PQCC44
ADC, 5V, 60dB, 28.6Ksps, 11bit, 7/11 Ch, Parallel, Single-Ended, SAR, PLCC-44, SMD
11-Bit Resolution Simultaneous Sampling ADC
AD CONVERTER, 7CH, 5.25V, SAR, LCC-44;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated