Texas Instruments LM71QCIMF/NOPB

Automotive Grade, ±1.5°C Temperature Sensor with SPI Interface 5-SOT-23 -40 to 150
$ 1.44
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM71QCIMF/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet21 pages13 years ago

element14

element14 APAC

Newark

Inventory History

3 month trend:
-0.11%

CAD Models

Download Texas Instruments LM71QCIMF/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.44
$ 1.313
$ 1.313
Stock
342,707
411,327
411,327
Authorized Distributors
4
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Mount
Surface Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
150 °C
150 °C
150 °C
Resolution
1.625 B
1.625 B
1.625 B
Accuracy
-
-
-
Interface
Microwire, SPI
Microwire, SPI
Microwire, SPI
Min Supply Voltage
2.65 V
2.65 V
2.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM71QCIMF/NOPB.

Related Parts

Texas InstrumentsLM71CIMF/NOPB
SPI/MICROWIRE 13-Bit Plus Sign Temperature Sensor | SENSOR DIGITAL -40C-150C SOT23-5
Texas InstrumentsLM71CIMF
SPI/MICROWIRE™ 13-Bit Plus Sign Temperature Sensor | SENSOR DIGITAL -40C-150C SOT23-5
Texas InstrumentsLM95071CIMF/NOPB
±1°C Temperature Sensor with SPI Interface 5-SOT-23 -40 to 150
MicrochipTC77-3.3MCTTR
Temp Sensor Digital Serial (3-Wire, SPI) 5-Pin SOT-23 T/R / SENSOR TEMPERATURE SPI SOT23-5
MicrochipTC77-5.0MCTTR
Temp Sensor Digital Serial (3-Wire, SPI) 5-Pin SOT-23A T/R
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin SOT-23 T/R Automotive AEC-Q100

Descriptions

Descriptions of Texas Instruments LM71QCIMF/NOPB provided by its distributors.

Automotive Grade, ±1.5°C Temperature Sensor with SPI Interface 5-SOT-23 -40 to 150
Temperature Sensor Digital Serial (3-Wire, SPI) Automotive 5-Pin SOT-23 T/R
SPI/MICROWIRE 13-Bit Plus Sign Temperature Sensor | SENSOR DIGITAL -40C-150C SOT23-5
TEMPERATURE SENSOR, 14 BIT, 1.5C, SOT23-5
IC, TEMP SENSOR, 14BIT, ± 1.5°C, SOT23-5; Output Type:Digital; Sensing Accuracy Range:± 1.5°C; Supply Current:300µA; Supply Voltage Range:2.65V to 5.5V; Resolution:14 Bits; Sensor Case Style:SOT-23; No. of Pins:5 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM71QCIMFNOPB