Microchip TC77-5.0MCTTR-VAO

Serial Switch/Digital Sensor, 13 Bit(s), 0.4V Min, 2.4V Max, 3Cel, Rectangular, 5 Pin, Surface Mount
$ 1.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC77-5.0MCTTR-VAO.

Microchip

Datasheet22 pages13 years ago

Alternate Parts

Price @ 1000
$ 1.05
$ 1.025
Stock
70,932
273,127
Authorized Distributors
2
6
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Mount
-
Surface Mount
Termination
-
SMD/SMT
Sensing Distance
-
-
Interface
-
SPI, Serial
Operating Pressure
-
-
Accuracy
-
-
Response Time
-
-
Min Supply Voltage
-
2.7 V
Max Supply Voltage
-
5.5 V
Min Operating Temperature
-
-55 °C
Max Operating Temperature
-
125 °C

Supply Chain

Projected EOL Date2034-07-10
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2003-07-10
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip TC77-5.0MCTTR-VAO provided by its distributors.

Serial Switch/Digital Sensor, 13 Bit(s), 0.4V Min, 2.4V Max, 3Cel, Rectangular, 5 Pin, Surface Mount
Serial (Digital) Output, 2.7 to 5.5V, SOT-23-5, RoHS
Microchip SCT
SENSOR DIGITAL -40C-125C SOT23-5

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.