Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP9800A5T-M/OT

Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin SOT-23 T/R
$ 0.971
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP9800A5T-M/OT.

Electro Sonic

Datasheet42 pages15 years ago

Future Electronics

Inventory History

3 month trend:
+97.08%

CAD Models

Download Microchip MCP9800A5T-M/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.971
$ 1.508
Stock
223,646
104,250
Authorized Distributors
6
6
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Mount
Surface Mount
-
Min Operating Temperature
-55 °C
-
Max Operating Temperature
125 °C
-
Resolution
1.375 B
-
Accuracy
-
-
Interface
2-Wire, I2C, SMBus
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Projected EOL Date2034-10-04
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2004-10-04
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin SOT-23 T/R Automotive AEC-Q100
MicrochipTC77-3.3MCTTR
Temp Sensor Digital Serial (3-Wire, SPI) 5-Pin SOT-23 T/R / SENSOR TEMPERATURE SPI SOT23-5
MicrochipTC77-5.0MCTTR
Temp Sensor Digital Serial (3-Wire, SPI) 5-Pin SOT-23A T/R
Analog DevicesAD7415ART-0500RL7
IC SENSOR TEMP 10BIT SOT23-5 / Temperature Sensor Digital, Local -40°C ~ 125°C 10 b SOT-23-5
Texas InstrumentsTMP100NA/3K
2C digital temperature sensor, I2C/SMBus interface in SOT-23 package 6-SOT-23 -55 to 125
Analog DevicesADW75001Z-0REEL7
Temp Sensor Analog(Voltage) Serial (2-Wire) Automotive 5-Pin SOT-23 T/R

Descriptions

Descriptions of Microchip MCP9800A5T-M/OT provided by its distributors.

Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin SOT-23 T/R
MCP9800 Series 5.5 V 2-Wire High-Accuracy Temperature Sensor - SOT-23-5
Microchip digital temperature sensor, MCP9800 series surface mount, 5Pin
Serial Switch/Digital Sensor, 12 Bit(s), 0.4V Min, 3Cel, Rectangular, 5 Pin, Surface Mount
HIGH-ACCURACY,12-BIT THERMAL SENSOR W/SERIAL INTERFACE (A5 ADDRESS)5 SOT-23 T/R
TEMP SENSOR, AEC-Q100, 3DEG C, SOT-23-5;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP9800A5T-MOT