Texas Instruments LM71CIMF/NOPB

SPI/MICROWIRE 13-Bit Plus Sign Temperature Sensor | SENSOR DIGITAL -40C-150C SOT23-5
$ 1.35
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM71CIMF/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet21 pages13 years ago

element14

Farnell

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.27%

CAD Models

Download Texas Instruments LM71CIMF/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM71CIMF/NOPB.

Related Parts

Texas InstrumentsLM71QCIMF/NOPB
Automotive Grade, ±1.5°C Temperature Sensor with SPI Interface 5-SOT-23 -40 to 150
Texas InstrumentsLM71CIMF
SPI/MICROWIRE™ 13-Bit Plus Sign Temperature Sensor | SENSOR DIGITAL -40C-150C SOT23-5
Texas InstrumentsLM95071CIMF/NOPB
±1°C Temperature Sensor with SPI Interface 5-SOT-23 -40 to 150
MicrochipTC77-3.3MCTTR
Temp Sensor Digital Serial (3-Wire, SPI) 5-Pin SOT-23 T/R / SENSOR TEMPERATURE SPI SOT23-5
MicrochipTC77-5.0MCTTR
Temp Sensor Digital Serial (3-Wire, SPI) 5-Pin SOT-23A T/R
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments LM71CIMF/NOPB provided by its distributors.

SPI/MICROWIRE 13-Bit Plus Sign Temperature Sensor | SENSOR DIGITAL -40C-150C SOT23-5
Temp Sensor Digital Serial (3-Wire, SPI) 5-Pin SOT-23 T/R
DIGITAL TEMP SENSOR-SERIAL 14BIT(s) 3Cel RECTANGULAR SURFACE MOUNT
±1.5°C Temperature Sensor with SPI Interface 5-SOT-23
IC, TEMP SENSOR, DIG LOW POWER, SMD; Available until stocks are exhausted
Temperature Sensor IC; Accuracy:1.5°C; Supply Voltage Min:2.65V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:5-SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +150°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM71CIMF/NOPB .
  • LM71CIMFNOPB