Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ICL7660EPA+

Switched Capacitor Converter 10 Khz Switching Freq-max PDIP8
$ 4.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ICL7660EPA+.

Augswan

Datasheet14 pages9 years ago

Analog Devices

Upverter

element14 APAC

element14

Inventory History

3 month trend:
+754%

CAD Models

Download Analog Devices ICL7660EPA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsLMC7660IN/NOPB
IC LMC7660 Charge Pump Switching Regulator Negative Fixed -Vin -1.5V to -10V DIP-8
Analog DevicesICL7662EPA+
DC-DC Switching Inverting Regulator, Adjustable, 4.5 V-20 Vin, -20V--4.5Vout, 20mAout, DIP-8
Texas InstrumentsLMC7660IN
LMC7660 Switched Capacitor Voltage Converter | IC REG CHARGE PUMP INV 8DIP
Analog DevicesMAX642ACPA+
MAX642 Tube Active Step-Up DC to DC switching regulator 12V 7.87mm 450mA Switch 10W
Analog DevicesMAX643ACPA+
MAX643 Tube Matte Tin (Sn) Active DC to DC switching regulator 15V 7.87mm 450mA Switch 10W
Texas InstrumentsTL5001AIP
TL5001 Buck Boost Flyback Tube e4 DC to DC switching controller 20mA 1.4mA 440.409842mg 50V

Descriptions

Descriptions of Analog Devices ICL7660EPA+ provided by its distributors.

SWITCHED CAPACITOR CONVERTER 10 kHz SWITCHING FREQ-MAX PDIP8
ICL7660 Tube Matte Tin (Sn) Active DC to DC switching regulator 5V 7.87mm 20mA 727mW
SWITCHED CAPACITOR CONVERTER; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
CHARGE PUMP, DOUBLER/INVERTING, DIP-8; Output Type: Fixed; Input Voltage Min: 1.5V; Input Voltage Max: 10V; DC / DC Converter IC Case: DIP; No. of Pins: 8Pins; Output Current: 20mA; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Topology: Divider, Doubler, Inverting, Multiplier; Operating Temperature Max: 85°C; Product Range: MAX1044; ICL7660; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated