Microchip SY89844UMG-TR

e4 89844 1x 2: 1 2016 multiplexer circuit 0.87ns 2.5V 4mm -40C~85C
$ 3.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY89844UMG-TR.

Microchip

Datasheet18 pages15 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip SY89844UMG-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-02-06
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

100LVE SERIES, DUAL 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, QCC24, 4 X 4 MM, QFN-24
S-XQCC-N24 2x 2:1 100LVEP Tube decoder circuit 0.65ns 2.5V 4mm -40C~85C
Texas InstrumentsTS3A27518ETRTWRQ1
Automotive 6-Bit, 1-of-2 Mux/Demux with 240 MHz Bandwidth 24-WQFN -40 to 105
Texas InstrumentsTS3DS10224RUKR
Analog Multiplexer Single 2:4 20-Pin WQFN EP T/R / IC MUX/DMUX DIFF 2:4 20WQFN
Texas InstrumentsSN74AUC244RGYR
QFN-20-EP(3.5x4.5) Buffer/Driver/Transceiver ROHS
74LCX245 Tape & Reel (TR) 2001 Not Qualified logic driver 24mA 24mA 10.5ns 4.5mm 2.5V

Descriptions

Descriptions of Microchip SY89844UMG-TR provided by its distributors.

e4 89844 1x 2:1 2016 multiplexer circuit 0.87ns 2.5V 4mm -40C~85C
IC MULTIPLEXER 1 X 2:1 24MLF / Multiplexer 1 x 2:1 24-MLF® (4x4)
Multiplexer 1 x 2:1 TTL/CMOS 2-IN 24-Pin QFN T/R
SY89844 Series 2.625 V Precision LVDS Runt Pulse Eliminator 2:1 MUX - MLF-24
Low Skew Clock Driver, 89844 Series, 4 True Output(s), 0 Inverted Output(s)
Multiplexer, 2.5V, VQFN-24, RoHS
Microchip SCT
2.5V 2:1 RPE/FSI LVDS MUX w/ 1:2 Fanout
2.5V 2:1 Rpe/Fsi Lvds Mux W/ 1:2 Fanout 24 Vqfn 4X4X0.9Mm T/R Rohs Compliant: Yes |Microchip Technology SY89844UMG-TR
Clock Driver 2-IN LVDS 24-Pin MLF T/R
IC MUX LVDS RPE 2:1 PREC 24-MLF

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SY89844UMG TR
  • SY89844UMGTR