onsemi NB100LVEP56MN

0.65NS@ 2.375V~3.8V 2 4 -2.375V, 2.375V -3.8V, 3.8V 50MA -50MA QFN 4MM*4MM*950¦ÌM
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB100LVEP56MN.

HQonline

Datasheet10 pages19 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi NB100LVEP56MN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.78
$ 16.78
Stock
239,500
184,265
184,265
Authorized Distributors
0
6
6
Case/Package
QFN
QFN
QFN
Number of Pins
24
24
24
Logic Function
Mux
Multiplexer, Mux
Multiplexer, Mux
Number of Inputs
2
2
2
Number of Outputs
1
1
1
Number of Circuits
2
2
2
Low Level Output Current
-
50 mA
50 mA
High Level Output Current
-
-50 mA
-50 mA
Supply Type
Dual
Dual
Dual
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
-
2
2

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-11-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2008-06-30
LTD Date2008-12-31

Related Parts

Differential ECL/PECL Multiplexer, 10EP, 2 Channel, 2:1, 3 V to 5.5 V, 20 Pins, QFN-EP
Multiplexer, 2:1 Differential, Dual ECL, 3.3 V / 5.0 V
Multiplexer, 100E Series, 2-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, QCC20
Texas InstrumentsTS3DS10224RUKR
Analog Multiplexer Single 2:4 20-Pin WQFN EP T/R / IC MUX/DMUX DIFF 2:4 20WQFN
Texas InstrumentsTS3A27518ETRTWRQ1
Automotive 6-Bit, 1-of-2 Mux/Demux with 240 MHz Bandwidth 24-WQFN -40 to 105

Descriptions

Descriptions of onsemi NB100LVEP56MN provided by its distributors.

0.65ns@ 2.375V~3.8V 2 4 -2.375V,2.375V -3.8V,3.8V 50mA -50mA QFN 4mm*4mm*950¦Ìm
Multiplexer 1-Element ECL 4-IN 24-Pin QFN EP Tube
Multiplexer, 100LVE Series, 2-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, QCC24
Contains Lead Non-RoHS Compliant QUAD NO LEAD Differential Digital Multiplexer -40C~85C 65mA 0.5mm -3.3/-5V
IC DIFF DIGIT MULTPL 2X2:1 24QFN
IC DIFF DIG MULTPL 2X2:1 24-QFN
IC MUX DUAL 2:1 DIFF ECL 24QFN

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd