Texas Instruments SN74AUC244RGYR

QFN-20-EP(3.5x4.5) Buffer/Driver/Transceiver ROHS
$ 0.878
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUC244RGYR.

element14 APAC

Datasheet13 pages12 years ago

Texas Instruments

HQonline

Newark

LCSC

Inventory History

3 month trend:
-15.20%

CAD Models

Download Texas Instruments SN74AUC244RGYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AUC244RGYR.

Related Parts

Texas InstrumentsSN74AUC34RGYR
10¦ÌA 6 6 6 1 800mV 2.7V 9mA Buffer,Non-Inverting 9mA QFN , 3.5mm*3.5mm*900¦Ìm
Texas InstrumentsSN74AUC125RGYR
QFN-14-EP(3.5x3.5) Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin DHVQFN EP T/R
Texas InstrumentsSN74LVC244ARGYR
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin VQFN EP T/R
Buffer / Line Driver, 74LVT244, 2 Element, 2.7 V to 3.6 V, 20 Pins, DHVQFN
Nexperia74HC14BQ,115
74HC Series 6 V SMT Hex Inverting Schmitt Trigger - DHVQFN14

Descriptions

Descriptions of Texas Instruments SN74AUC244RGYR provided by its distributors.

QFN-20-EP(3.5x4.5) Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin VQFN EP T/R
20¦ÌA 8 8 2 4 800mV 2.7V 9mA Buffer,Non-Inverting 9mA QFN , 4.5mm*3.5mm*800¦Ìm
8-ch, 0.8-V to 2.7-V high speed buffers with 3-state outputs 20-VQFN -40 to 85
IC, SM, LOGIC, 74AUC, BUFFER/DRIVER; Logic Device Type:Buffer, Non Inverting; Supply Voltage Range:800mV to 2.7V; Logic Case Style:QFN; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:74244; Logic IC Family:AUC; Logic IC Function:Octal Buffer / Driver with 3-State Output; Package / Case:QFN; Supply Voltage Max:2.7V; Supply Voltage Min:0.8V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AUC244RGYR.