| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | MC74LCX245MNTWG | 0 | 3K | Tape & Reel | ||||||||
| Onlinecomponents.com | MC74LCX245MNTWG | 0 | 750 | Bulk | ||||||||
| Master Electronics | MC74LCX245MNTWG | 0 | 750 | |||||||||
| Avnet | MC74LCX245MNTWG | 0 | 6K | 12h | ||||||||
| Arrow Electronics | MC74LCX245MNTWG | 0 | 3K |
Download datasheets and manufacturer documentation for onsemi MC74LCX245MNTWG.
Download onsemi MC74LCX245MNTWG symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of onsemi MC74LCX245MNTWG provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:
Download datasheets and manufacturer documentation for onsemi MC74LCX245MNTWG.