Microchip SY89543LMG

IC MUX 2: 1 LVDC DUAL 3.3V 32MLF / Clock Multiplexer 2-OUT 4-IN 1: 1 32-Pin QFN EP Tube
$ 5.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY89543LMG.

SHENGYU ELECTRONICS

Datasheet10 pages18 years ago

DigiKey

Inventory History

3 month trend:
-0.19%

CAD Models

Download Microchip SY89543LMG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.04
$ 5.03
Stock
119,099
114,551
Authorized Distributors
6
6
Case/Package
VQFN
VQFN
Number of Pins
32
32
Logic Function
Multiplexer
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
Single
Single
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
-
2

Supply Chain

Projected EOL Date2034-05-26
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) Code5A991.b.1
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Diodes Inc.PI3V512QE
5 Port 2:1 Multiplexer / DeMultiplexer 3.3 V Wideband / Video Switch - QSOP-24
Diodes Inc.PI3V512QEX
TSSOP-20 Signal Switches / Encoders & Decoders / Multiplexers ROHS
16-Channel Analog Multiplexer/Demultiplexer (Mux/Demux)
Texas InstrumentsCD4067BM
20V, 16:1, 1-channel, analog multiplexer 24-SOIC -55 to 125
4000B Series 3 to 15 V SMT 16-Channel Analog Multiplexer/Demultiplexer - SOIC-24
Texas InstrumentsCD4067BPW
20V, 16:1, 1-channel, analog multiplexer 24-TSSOP -55 to 125

Descriptions

Descriptions of Microchip SY89543LMG provided by its distributors.

IC MUX 2:1 LVDC DUAL 3.3V 32MLF / Clock Multiplexer 2-OUT 4-IN 1:1 32-Pin QFN EP Tube
3.3V, 3.2Gbps Dual 2:1 Lvds Multiplexer 32 Vqfn 5X5X0.9Mm Tube Rohs Compliant: Yes |Microchip Technology SY89543LMG
3.3V, 3.2Gbps Dual 2:1 LVDS Multiplexer
Multiplexer, 3.3V, 3GHz, VQFN-32, RoHS
Microchip SCT
0.65ns 2 2 3V 3.6V MLF-32 5mm*5mm*850¦Ìm
3.3V, 3.2 GIGA BITS PER SECOND D

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.