Texas Instruments CD4067BPW

20V, 16: 1, 1-channel, analog multiplexer 24-TSSOP -55 to 125
$ 0.663
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4067BPW.

Texas Instruments

Datasheet18 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Farnell

Arrow Electronics

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD4067BPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.663
$ 0.78
Stock
2,223,164
383,993
Authorized Distributors
3
4
Case/Package
TSSOP
TSSOP
-3db Bandwidth
-
-
Propagation Delay
30 ns
60 ns
Turn-On Delay Time
190 ns
650 ns
Turn-Off Delay Time
130 ns
440 ns
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Max Supply Current
-
-
Min Operating Temperature
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
On Resistance (RON)
-
-
Number of Channels
1
1
Number of Bits
16
16

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4067BPW.

Related Parts

Texas InstrumentsCD4097BPWR
20-V, 8:1 differential, 1-channel analog multiplexer 24-TSSOP -55 to 125
Texas InstrumentsCD4097BPW
20-V, 8:1 differential, 1-channel analog multiplexer 24-TSSOP -55 to 125
Texas InstrumentsSN74CBTLV3857PWR
Low-Voltage 10-Bit FET Bus Switch With Internal Pulldown Resistors 24-TSSOP -40 to 85
Analog Multiplexer Single 4:1 Automotive 24-Pin TSSOP Tube
MC74HC Series 2 - 6 V Quad Analog Switch/Multiplexer/Demultiplexer TSSOP-24
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24

Descriptions

Descriptions of Texas Instruments CD4067BPW provided by its distributors.

20V, 16:1, 1-channel, analog multiplexer 24-TSSOP -55 to 125
IC MUX 16:1 240OHM 24TSSOP 1 Circuit IC Switch 16:1 240Ohm 24-TSSOP
TEXAS INSTRUMENTS CD4067BPW LOGIC, SNGL 16CH MUS/DEMUX, 24TSSOP
Analog Multiplexer Single 16:1 24-Pin TSSOP Tube
Single-Ended Multiplexer, 1 Func, 1 Channel, CMOS, PDSO24
16-CHANNEL MULTIPLEXER/DEMULTIPLEXER<AZ
CD4067B CMOS SINGLE 16-CHANNEL A
Logic, Sngl 16Ch Mus/Demux, 24Tssop; Multiplexer Configuration:16:1; No. Of Circuits:1Circuits; On State Resistance Max:125Ohm; Supply Voltage Range:3V To 18V; Analogue Multiplexer Case:Tssop; No. Of Pins:24Pins; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4067BPW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4067BPW .