Microchip SY88993AVKG

SP Amp Limiting Post Amplifier Single 10-Pin MSOP Tube
$ 5.923
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY88993AVKG.

SHENGYU ELECTRONICS

Datasheet8 pages18 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip SY88993AVKG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.923
$ 5.067
Stock
197,944
80,286
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
35 dB
35 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
-

Supply Chain

Projected EOL Date2034-07-27
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Analog DevicesSSM2167-1RMZ-REEL
Audio Amp Microphone 1-CH Mono Class-AB 10-Pin MSOP T/R
Analog DevicesAD8592ARM-REEL
Operational Amplifier, 2 Func, 30000uV Offset-Max, CMOS, PDSO10
Analog DevicesLT6550IMS
3.3V Triple and Quad Video Amplifiers | IC AMP VIDEO TRIPLE 3.3V 10-MSOP
MicrochipMCP6S93-E/UN
IC OPAMP PGA 2 CIRCUIT 10MSOP / Variable Gain Amplifier IC Data Acquisition 10-MSOP
Texas InstrumentsINA220AIDGST
26V, 12-bit, i2c output current/voltage/power monitor 10-VSSOP -40 to 125
MicrochipMCP6S93T-E/UN
MCP6S93 Series 5.5 V 18 MHz Single-Ended Rail-to-Rail I/O Low-Gain PGA - MSOP-10

Descriptions

Descriptions of Microchip SY88993AVKG provided by its distributors.

SP Amp Limiting Post Amplifier Single 10-Pin MSOP Tube
IC LIMIT AMP 10MSOP / Limiting Postamplifier IC Optical Networks 10-MSOP
SY88993AV Series 5V/3.3V 3.2Gbps High Speed Limiting Post Amplifier - MSOP-10

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.