Texas Instruments INA220AIDGST

26V, 12-bit, i2c output current/voltage/power monitor 10-VSSOP -40 to 125
$ 1.95
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA220AIDGST.

Texas Instruments

Datasheet39 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages16 years ago
Technical Drawing2 pages22 years ago

Upverter

Newark

LCSC

Arrow.cn

Inventory History

3 month trend:
-28.11%

CAD Models

Download Texas Instruments INA220AIDGST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.95
$ 1.103
Stock
304,140
813,201
Authorized Distributors
3
4
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
100 µV
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
100 dB
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
700 µA
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 13 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA220AIDGST.

Related Parts

Texas InstrumentsOPA2835IDGS
Dual 160V/us 31MHz Rail-to-Rail Output 100uV VSSOP-10-0.5mm Operational Amplifier ROHS
Analog DevicesADR827BRMZ-REEL7
Op Amp Single Precision Amplifier R-R I/O ±15V/15V Automotive 10-Pin MSOP T/R
Analog DevicesADA4661-2ARMZ
Op Amp Dual Precision Amplifier R-R I/O ±9V/18V 8-Pin MSOP Tube
IC OPAMP GP 2 CIRCUIT 8MSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Analog DevicesADA4500-2ARMZ
Op Amp Dual Low Power Amplifier R-R I/O ±2.75V/5.5V 8-Pin MSOP Tube
IC INST AMP 1 CIRCUIT 8MSOP / Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-MSOP

Descriptions

Descriptions of Texas Instruments INA220AIDGST provided by its distributors.

26V, 12-bit, i2c output current/voltage/power monitor 10-VSSOP -40 to 125
Texas Instruments Current detection chip, Bidirectional output, VSSOPencapsulation
IC, CURRENT POWER MONITOR, 10MSOP; Nbre d'amplificateurs: 1 amplificateur; Courant de polarisation d'entrée: -; Type de boîtier d'amplificateur: MSOP; Nombre de broches: 10Broche(s); Température d'utilisation min: -40°C; Temp
Ic, Current Power Monitor, 10Msop; No. Of Amplifiers:1 Amplifier; Input Bias Current:-; Amplifier Case Style:Msop; No. Of Pins:10Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Bandwidth:-; Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS INA220AIDGST

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA220AIDGST .