Analog Devices SSM2167-1RMZ-REEL

$ 1.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices SSM2167-1RMZ-REEL.

HQonline

Datasheet12 pages14 years ago

Analog Devices

Factory Futures

Upverter

Augswan

Inventory History

3 month trend:
+5.58%

CAD Models

Download Analog Devices SSM2167-1RMZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.82
$ 2.161
$ 2.161
Stock
568,555
366,997
366,997
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Channels
1
1
1
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
45 dB
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices SSM2167-1RMZ-REEL.

Related Parts

Texas InstrumentsLMV358MM/NOPB
Op Amp Dual Low Voltage Amplifier R-R O/P 5.5V 8-Pin VSSOP T/R / IC OPAMP GP 1MHZ RRO 8VSSOP
Texas InstrumentsLMV358IDGKR
Dual, 5.5-V, 1-MHz, RRO operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsLMV358MM
General Purpose, Low Voltage, Rail-to-Rail Output Operational Amplifiers 8-VSSOP -40 to 125
Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp
ROHS3Compliant EAR99 NCV2904 Tape & Reel (TR) op amp amplifier circuit 3.1mm 0.5muA 7mV 50dB
ROHS3Compliant EAR99 LM2904 Tin (Sn) op amp buffer circuit 3.1mm 0.5muA 7mV 50dB

Descriptions

Descriptions of Analog Devices SSM2167-1RMZ-REEL provided by its distributors.

Audio Amp Microphone 1-CH Mono Class-AB 10-Pin MSOP T/R
EAR99 SSM2167 Tape & Reel (TR) Microphone Shutdown audio amplifier 2.5V 3mm 5mA 45dB
0.2%@ 100000¦¸ 1-Channel (Mono) 2.5V 5.5V 20KHz 100K¦¸ AB MSOP-10 , 3.1mm*3.1mm*850¦Ìm
Low Voltage Microphone Preamplifier with Variable Compression & Noise Gating
Microphone Conditioner, Msop; Output Power X Channels @ Load:-; Audio Amplifier Type:-; No. Of Channels:1Channels; Supply Voltage Range:2.5V To 5.5V; Ic Case/Package:Msop; No. Of Pins:10Pins; Load Impedance:145Ohm; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. SSM2167-1RMZ-REEL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSM21671RMZREEL