Microchip MCP6S93-E/UN

IC OPAMP PGA 2 CIRCUIT 10MSOP / Variable Gain Amplifier IC Data Acquisition 10-MSOP
$ 1.294
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6S93-E/UN.

Augswan

Datasheet40 pages22 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.28%

CAD Models

Download Microchip MCP6S93-E/UN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.294
$ 1.438
Stock
144,861
308,546
Authorized Distributors
6
6
Gain
-
-
Input Offset Voltage (Vos)
4 mV
4 mV
Common Mode Rejection Ratio
-
-
-3db Bandwidth
-
-
Bandwidth
18 MHz
-
Gain Bandwidth Product
18 MHz
18 MHz
Slew Rate
22 V/µs
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
Interface
-
-
Case/Package
MSOP
MSOP
Nominal Gain Bandwidth Product
-
-
Input Bias Current
1 pA
1 pA

Supply Chain

Projected EOL Date2034-11-10
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2004-11-10
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipMCP6S93T-E/UN
MCP6S93 Series 5.5 V 18 MHz Single-Ended Rail-to-Rail I/O Low-Gain PGA - MSOP-10
MicrochipMCP6S92-E/MS
ROHS3Compliant EAR99 MCP6S92 Matte Tin (Sn) op amp buffer circuit 3.1mm 1pA 4mV 70dB
MicrochipMCP6S92T-E/MS
1mA 22V/μs 1 3V 5.5V 400μV 1pA 18MHz MSOP-8 SMD mount,glue mount 3mm*3mm*850μm
Texas InstrumentsLMH6646MM/NOPB
Dual Channel, 2.7V, 650µA, 55MHz Rail-to-Rail Input and Output Amplifier 8-VSSOP -40 to 85
Texas InstrumentsLM7322MM/NOPB
Dual, 32-V, 20-MHz operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsLMV862MM/NOPB
ROHS3Compliant EAR99 LMV862 Matte Tin (Sn) op amp amplifier circuit 3mm 0.00001muA 1mV 31000kHz

Descriptions

Descriptions of Microchip MCP6S93-E/UN provided by its distributors.

IC OPAMP PGA 2 CIRCUIT 10MSOP / Variable Gain Amplifier IC Data Acquisition 10-MSOP
SP Amp Variable Gain Amp Single R-R I/O 5.5V 10-Pin MSOP Tube - Rail/Tube
ROHS3Compliant EAR99 MCP6S93 Matte Tin (Sn) op amp amplifier circuit 3mm 1pA 4mV 70dB
MSOP-10 Programmable/Variable Gain Amplifiers (PGAs/VGAs) ROHS
Gain Amplifier, 18MHz, 2.5 to 5.5V, MSOP-10, RoHS
Microchip SCT
Microchip programmable gain amplifier, Single power supply, 2.5 → 5.5 VSingle supply voltage, 10Pin
PGA 2-Ch Single-Ended RRIO Low Gain MSOP
RS APAC
MICROCHIP - MCP6S93-E/UN - AMP PROGRAMMABLE GAIN 2 CH, 6S91
Programmable/Variable Gain Amplifier (PGA/VGA)
Analog Circuit, 1 Func, 2 Channel, PDSO10

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6S93-E/UN.
  • MCP6S93-EUN
  • MCP6S93E/UN
  • MCP6S93EUN