Analog Devices AD8592ARM-REEL

Operational Amplifier, 2 Func, 30000uV Offset-Max, CMOS, PDSO10
$ 0.581

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8592ARM-REEL.

Augswan

Datasheet16 pages17 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8592ARM-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.581
$ 0.964
Stock
358,597
575,347
Authorized Distributors
1
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Circuits
2
2
Slew Rate
-
3.5 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
2 mV
25 mV
Power Supply Rejection Ratio (PSRR)
45 dB
55 dB
Common Mode Rejection Ratio
38 dB
45 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
1.25 mA
2.5 mA

Related Parts

Analog DevicesAD8532ARM-REEL
Operational Amplifier, 2 Func, 30000uV Offset-Max, CMOS, PDSO8
Analog DevicesAD8532ARM-R2
IC,Operational Amplifier,DUAL,CMOS,TSSOP,8PIN,PLASTIC
Analog DevicesAD8532ARMZ-REEL
Op Amp Dual GP R-R I/O 6V Automotive 8-Pin MSOP T/R / IC OPAMP GP 3MHZ RRO 8MSOP
Texas InstrumentsLMV712IDGSRG4
Low-Power Low-Noise High-Output RRIO Dual Operational Amplifier With Independent Shutdown 10-VSSOP -40 to 85
Texas InstrumentsLMV712IDGSR
Low-Power Low-Noise High-Output RRIO Dual Operational Amplifier With Independent Shutdown 10-VSSOP -40 to 85
Texas InstrumentsLMV712MMX/NOPB
Dual, 5.5-V, 5-MHz, RRIO, 35-mA output current operational amplifier 10-VSSOP -40 to 85

Descriptions

Descriptions of Analog Devices AD8592ARM-REEL provided by its distributors.

Operational Amplifier, 2 Func, 30000uV Offset-Max, CMOS, PDSO10
OP Amp Dual GP R-R I/O 6V 10-Pin MSOP T/R
Not Qualified GULL WING Rail-to-Rail Surface Mount General Purpose Amplifier 38dB 5V/mus -40C~85C 3MHz
IC OPAMP GP R-R CMOS 3MHZ 10MSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8592ARMREEL