Microchip SY58024UMG-TR

Ultra-precision Dual 2X2 Cml Crosspoint Switch 32 VQFN 5X5X0.9MM T/r Rohs Compliant: Yes
$ 16.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY58024UMG-TR.

SHENGYU ELECTRONICS

Datasheet11 pages18 years ago

iiiC

CAD Models

Download Microchip SY58024UMG-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.84
$ 18.45
Stock
68,755
58,202
Authorized Distributors
6
6
Case/Package
VQFN
VQFN
Number of Pins
32
32
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
Single
Single
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
-
-

Supply Chain

Projected EOL Date2034-11-08
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLK1102ERGET
11.3-Gbps dual channel cable and PC board equalizer 24-VQFN -40 to 100
Texas InstrumentsONET1101LRGET
ACTIVE (Last Updated: 2days ago) ONET1101 e4 QUAD laser driver -25C~100C 100mA 4mm 3.3V
Texas InstrumentsONET1141LRGET
11.3-Gbps modulator driver 24-VQFN -40 to 100
MicrochipMIC3001GML-TR
MIC3001 Series 3.6V 10 Gbps FOM Management IC with Internal Calibration - QFN-24
MicrochipMIC3001GML
MIC3001 Series 3.6V 10 Gbps FOM Management IC with Internal Calibration - QFN-24
Analog DevicesMAX4888BETI+T
TQFN-28-EP(5.5x3.5) Analog Switches / Multiplexers ROHS

Descriptions

Descriptions of Microchip SY58024UMG-TR provided by its distributors.

Ultra-precision Dual 2X2 Cml Crosspoint Switch 32 VQFN 5X5X0.9MM T/r Rohs Compliant: Yes
ULTRA-LOW JITTER DUAL 2 × 2 CROSSPOINT SWITCH w/ CML OUTPUTS AND INTERNAL I/O TERMINATION
SY58024U Series 6 GHz / 10.7 Gbps 2x2 Dual Crosspoint Switch W/CML Output-MLF-32
Digital Crosspoint Dual 2x2 10.7Gbps 32-Pin QFN EP T/R
Crosspoint Switches, 3.3V, 10.7Gbps, VQFN-32, RoHS
Microchip SCT
IC CROSSPOINT SWITCH 2X2:2 32QFN
IC CROSSPOINT SWITCH DUAL 32MLF

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SY58024UMG TR
  • SY58024UMGTR