Microchip SY58024UMG

SY58024U Series 6 GHz / 10.7 Gbps 2x2 Dual Crosspoint Switch W/CML Output-MLF-32
$ 18.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY58024UMG.

SHENGYU ELECTRONICS

Datasheet11 pages18 years ago

DigiKey

iiiC

Inventory History

3 month trend:
-15.16%

CAD Models

Download Microchip SY58024UMG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.45
$ 16.84
Stock
58,202
68,743
Authorized Distributors
6
6
Case/Package
VQFN
VQFN
Number of Pins
32
32
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
Single
Single
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
-
-

Supply Chain

Projected EOL Date2034-10-11
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLK1102ERGET
11.3-Gbps dual channel cable and PC board equalizer 24-VQFN -40 to 100
Texas InstrumentsONET1101LRGET
ACTIVE (Last Updated: 2days ago) ONET1101 e4 QUAD laser driver -25C~100C 100mA 4mm 3.3V
Texas InstrumentsONET1141LRGET
11.3-Gbps modulator driver 24-VQFN -40 to 100
MicrochipMIC3001GML-TR
MIC3001 Series 3.6V 10 Gbps FOM Management IC with Internal Calibration - QFN-24
MicrochipMIC3001GML
MIC3001 Series 3.6V 10 Gbps FOM Management IC with Internal Calibration - QFN-24
Analog DevicesMAX4888BETI+T
TQFN-28-EP(5.5x3.5) Analog Switches / Multiplexers ROHS

Descriptions

Descriptions of Microchip SY58024UMG provided by its distributors.

SY58024U Series 6 GHz / 10.7 Gbps 2x2 Dual Crosspoint Switch W/CML Output-MLF-32
ULTRA-LOW JITTER DUAL 2 X 2 CROSSPOINT SWITCH WITH CML OUTPUT AND INTERNAL I/O TERMINATION Cross Point Switch, 2 Func, 2 Channel
CROSSPOINT SWITCH, DUAL 2X2, MLF-16; Crosspoint Switch Type: Digital; Input / Output Configuration: CML, LVPECL, LVDS / CML; Control Interface: -; Supply Voltage Min: 2.375V; Supply Voltage Max: 3.6V; Digital IC Case: MLF; No. of Pins: 32Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.