Texas Instruments TLK1102ERGET

11.3-Gbps dual channel cable and PC board equalizer 24-VQFN -40 to 100
$ 25.002
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLK1102ERGET.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages14 years ago
Technical Drawing2 pages15 years ago

element14 APAC

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLK1102ERGET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.002
$ 13.815
Stock
394,654
843,668
Authorized Distributors
4
2
Case/Package
VQFN
VQFN
Number of Pins
24
24
Logic Function
-
-
Frequency
-
-
Interface
2-Wire
2-Wire
Memory Size
-
-
Min Supply Voltage
2.95 V
-
Max Supply Voltage
3.6 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 10 months ago)

Related Parts

Texas InstrumentsTLK1101ERGPT
11.3-Gbps cable and PC board equalizer 20-QFN -40 to 100

Descriptions

Descriptions of Texas Instruments TLK1102ERGET provided by its distributors.

11.3-Gbps dual channel cable and PC board equalizer 24-VQFN -40 to 100
IC 11.3GBPS CABLE/PCB EQ 24-VQFN
IC INTERFACE SPECIALIZED 24VQFN
VQFN-24-EP(4x4) Interface - Specialized ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.