Microchip MIC3001GML-TR

MIC3001 Series 3.6V 10 Gbps FOM Management IC with Internal Calibration - QFN-24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC3001GML-TR.

Microchip SCT

Datasheet76 pages16 years ago

DigiKey

iiiC

CAD Models

Download Microchip MIC3001GML-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.42
Stock
201,631
1,087,688
Authorized Distributors
1
5
Case/Package
-
-
Number of Pins
24
24
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Projected EOL Date2026-08-26
Country of AssemblyMalaysia
Country of FabricationTaiwan
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 2 days ago)

Related Parts

MicrochipUSB2422-I/MJ
Microchip USB2422-I/MJ, USB Controller, USB 2.0, 3 - 3.6 V, 24-Pin SQFN
Texas InstrumentsSN65LVPE502ARGER
1st generation dual channel USB 3.0 redriver 24-VQFN -40 to 85
MicrochipUSB3343-CP
Enhanced Single Supply Hi-Speed USB ULPI Transceiver; 24 VQFN 4x4x0.9mm TRAY
MicrochipUSB2412-DZK
USB Interface - USB Hub Controller - USB 2.0 - 3 V - 3.6 V - QFN EP - 28 Pins.
Texas InstrumentsSN75LVCP412RTJR
LVDS Driver 3000Mbps 0.8V 20-Pin WQFN EP T/R / IC REDRIVER SATA 2CH 3GBPS 20QFN
Texas InstrumentsTPS2231RGPT
ExpressCard single power interface switch 20-QFN

Descriptions

Descriptions of Microchip MIC3001GML-TR provided by its distributors.

MIC3001 Series 3.6V 10 Gbps FOM Management IC with Internal Calibration - QFN-24
F/O Transceiver Mgt. IC with Internal Calibration
FOM Management IC 24-Pin VQFN T/R
Fiber Optic Module Chipsets, 3.3V, QFN-24, RoHS
Microchip SCT
SFP Management 24-Pin QFN EP T/R
IC FOM MANAGEMENT W/CALIBR 24MLF

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC3001GML TR
  • MIC3001GMLTR