Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ONET1141LRGET

IC LASER DRV 11.3GB 3.63V 24VQFN Laser Driver IC 11.3Gbps 1 Channel 2.97V ~ 3.63V 24-VQFN (4x4)
$ 13.588
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ONET1141LRGET.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet30 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-9.75%

CAD Models

Download Texas Instruments ONET1141LRGET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.588
$ 10.192
Stock
179,664
194,223
Authorized Distributors
3
2
Data Rate
11.3 Gbps
11.3 Gbps
Max Supply Voltage
3.63 V
-
Min Supply Voltage
2.97 V
-
Max Output Current
-
-
Max Operating Temperature
100 °C
100 °C
Min Operating Temperature
-40 °C
-40 °C
Packaging
Tape & Reel (TR)
-
Mount
Surface Mount
Surface Mount
Operating Supply Current
143 mA
143 mA
Operating Supply Voltage
3.3 V
3.63 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 8 months ago)

Related Parts

Texas InstrumentsTLK1102ERGET
11.3-Gbps dual channel cable and PC board equalizer 24-VQFN -40 to 100
Texas InstrumentsONET4211LDRGET
IC LASER DRVR 4.25GB 3.6V 24VQFN Laser Driver IC 4.25Gbps 1 Channel 3V ~ 3.6V 24-VQFN (4x4)
Texas InstrumentsONET4201LDRGET
155-Mbps to 4.25-Gbps laser driver with active back termination 24-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments ONET1141LRGET provided by its distributors.

IC LASER DRV 11.3GB 3.63V 24VQFN Laser Driver IC 11.3Gbps 1 Channel 2.97V ~ 3.63V 24-VQFN (4x4)
11.3-Gbps modulator driver 24-VQFN -40 to 100
Laser Driver 11.3Gbps 1-CH 24-Pin VQFN EP T/R
ACTIVE (Last Updated: 1week ago) Surface Mount ONET1141 e4 laser driver -40C~100C 160mA 4mm 3.3V
Laser Drivers 11.3Gbps Modulator Driver

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.