Microchip SY100EPT20VZG

SY100EPT20V Series 3.3/5V LVTTL/LVCMOS-to-Differential LVPECL Translator SOIC-8
$ 1.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY100EPT20VZG.

Microchip

Datasheet14 pages6 years ago

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.10%

CAD Models

Download Microchip SY100EPT20VZG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.74
$ 0.888
Stock
228,222
42,160
Authorized Distributors
6
1
Case/Package
SOIC
SOIC
Number of Pins
8
-
Logic Function
Translator
Translator
Number of Channels
1
-
Propagation Delay
300 ps
-
Data Rate
-
-
Low Level Output Current
50 mA
-
High Level Output Current
-50 mA
-
Min Supply Voltage
-500 mV
-
Max Supply Voltage
5 V
-
Quiescent Current
-
-

Supply Chain

Projected EOL Date2034-12-13
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipSY100ELT22LZG
SY100ELT22L Series 3.8 V Dual TTL-to-Differential PECL Translator - SOIC-8
Translator LVCMOS/LVTTL to LVPECL 2-CH Unidirectional 8-Pin SOIC N T/R
MicrochipSY100ELT22ZG
SY100ELT22L Series 5.5 V Dual TTL-to-Differential PECL Translator - SOIC-8
MicrochipSY100ELT23ZG
e4 100ELT23 Nickel/Palladium/Gold (Ni/Pd/Au) PECL level shifter translator 3ns 5V 1.48mm -15mA
Texas InstrumentsTCA9517DR
Voltage Level 141ns PECL 1 2 2.7V 5.5V I2C 2.7V~5.5V 900mV~5.5V SOIC-8 , 1.75mm
NLSX4373 Series Dual-Supply 1.5 to 5.5 V 2-Bit 20 Mbps Level Translator - SOIC-8

Descriptions

Descriptions of Microchip SY100EPT20VZG provided by its distributors.

SY100EPT20V Series 3.3/5V LVTTL/LVCMOS-to-Differential LVPECL Translator SOIC-8
Differential PECL Translator, 1 Input, 600 ps, 2.97 V to 5.5 V, 8 Pins, NSOIC
3.3V/5V Lvttl/Lvcmos-To-Differential Lvpecl Translator 8 Soic 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip Technology SY100EPT20VZG

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.