Microchip SY100ELT22ZG

Mixed Signal 0.6ns Diff PECL 1 2 4.2V 5.5V LVTTL Uni Dir SOIC-8 SMD 4.93mm × 3.94mm × 1.48mm
$ 1.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY100ELT22ZG.

Microchip

Datasheet12 pages8 years ago

SHENGYU ELECTRONICS

DigiKey

iiiC

Inventory History

3 month trend:
-29.81%

CAD Models

Download Microchip SY100ELT22ZG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.45
$ 1.45
Stock
191,821
184,610
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Logic Function
Translator
Translator
Number of Channels
2
2
Propagation Delay
600 ps
600 ps
Data Rate
-
-
Low Level Output Current
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
Min Supply Voltage
4.2 V
4.2 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Projected EOL Date2034-02-09
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipSY10ELT23ZG
SY10ELT23 Series 5.5 V Dual Differential PECL-to-TTL Translator - SOIC-8
Texas InstrumentsSN65ELT22D
5-V dual TTL to differential PECL translator 8-SOIC -40 to 85
Texas InstrumentsSN65EL11D
4.2V 5.7V 0.3ns@ 5V 3.5GHz SOIC-8 SMD mount 3.9mm(width)*1.5mm(height)
Texas InstrumentsSN65EL16D
5.0-V ECL differential buffer 8-SOIC -40 to 85
MC100ELT25 Series -5 V Single Channel Differential ECL to TTL Translator -SOIC-8
MicrochipSY10ELT20VZG
5V/3.3V Ttl-To-Differential Pecl Translator, 8 Soic 3.90Mm(.150In) Tube

Descriptions

Descriptions of Microchip SY100ELT22ZG provided by its distributors.

Mixed Signal 0.6ns Diff PECL 1 2 4.2V 5.5V LVTTL Uni Dir SOIC-8 SMD 4.93mm × 3.94mm × 1.48mm
100ELT22 TTL 100ELT Tube level shifter translator 600ps 5.5V 1.48mm -50mA
Differential PECL Translator, 2 Input, 600 ps, 4.2 V to 5.5 V, 8 Pins, NSOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SY100ELT22ZG.