Microchip SY100ELT23ZG

e4 100ELT23 Nickel/Palladium/Gold (Ni/Pd/Au) PECL level shifter translator 3ns 5V 1.48mm -15mA
$ 1.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY100ELT23ZG.

Microchip

Datasheet12 pages7 years ago

Newark

DigiKey

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+1400%

CAD Models

Download Microchip SY100ELT23ZG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-09-08
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC XLATOR ECL-TTL DIFF 8SOIC / Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-SOIC
MC10ELT25 Series 5.5 V 100 MHz Differential ECL to TTL Translator - SOIC-8
Ic,ecl-To-Ttl Translator,ecl10/Ttl,sop,8Pin,plastic Rohs Compliant: Yes |Onsemi MC10ELT25DR2G
MicrochipSY10ELT23ZG
SY10ELT23 Series 5.5 V Dual Differential PECL-to-TTL Translator - SOIC-8
Texas InstrumentsTCA9517DR
2-bit level-translating 400-kHz I2C/SMBus buffer/repeater with powered-off high-impedance 8-SOIC -40 to 85
Texas InstrumentsSN65ELT23D
5-V dual differential PECL buffer to TTL translator 8-SOIC -40 to 85

Descriptions

Descriptions of Microchip SY100ELT23ZG provided by its distributors.

e4 100ELT23 Nickel/Palladium/Gold (Ni/Pd/Au) PECL level shifter translator 3ns 5V 1.48mm -15mA
3.3V Dual Differential PECL-to-TTL Translator
Translator PECL to TTL 2-CH Unidirectional 8-Pin SOIC N Tube
Translator, 4 Input, 3.5 ns, 4.5 V to 5.5 V, 8 Pins, NSOIC
PECL to TTL Translator, 2 Func, True Output, ECL100K, PDSO8
Translator, 2.5V, 0.16GHz, SOIC-8, RoHS
Microchip SCT
Mixed Signal 3ns Non-Inverting TTL 1-Ch 2-Ch 4.5V 5.5V PECL Unidirectional SOP SMD 4.93mm × 3.94mm × 1.48mm
2 2 SOP-8 Translators / Level Shifters ROHS
IC TRANSLTR UNIDIRECTIONAL 8SOIC
IC TRANSLATOR PECL TTL DFF 8SOIC
TRANSLATOR PECL TO TTL, 100ELT23; No. of Inputs: 2; Output Current: 24mA; Propagation Delay: 3ns; No. of Pins: 8Pins; Logic Case Style: SOIC; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SY100ELT23ZG.