Microchip SY100EPT20VZC

IC Xltr Ms Unidir 8-SOIC
$ 0.888

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY100EPT20VZC.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip SY100EPT20VZC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.888
$ 1.8
Stock
41,371
216,167
Authorized Distributors
1
6
Case/Package
SOIC
SOIC
Number of Pins
-
8
Logic Function
Translator
Translator
Number of Channels
-
1
Propagation Delay
-
300 ps
Data Rate
-
-
Low Level Output Current
-
50 mA
High Level Output Current
-
-50 mA
Min Supply Voltage
-
-500 mV
Max Supply Voltage
-
5 V
Quiescent Current
-
-

Descriptions

Descriptions of Microchip SY100EPT20VZC provided by its distributors.

IC XLTR MS UNIDIR 8-SOIC
LVTTL/LVCMOS TO LVPECL

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.