Microchip SY100ELT22LZG

SY100ELT22L Series 3.8 V Dual TTL-to-Differential PECL Translator - SOIC-8
$ 1.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY100ELT22LZG.

Microchip

Datasheet12 pages8 years ago

element14 APAC

Farnell

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-27.77%

CAD Models

Download Microchip SY100ELT22LZG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.435
$ 1.95
$ 1.95
Stock
547,990
3,249,776
3,249,776
Authorized Distributors
6
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
8
8
8
Logic Function
Translator
Translator
Translator
Number of Channels
2
2
2
Propagation Delay
300 ps
600 ps
600 ps
Data Rate
-
-
-
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V
Quiescent Current
-
-
-

Supply Chain

Projected EOL Date2034-01-31
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Mixed Signal Level Shifter, LVPECL, LVCMOS, LVTTL, Unidirectional, SOIC-8, SMD, Adhesive Mount, 1.5mm H
Texas InstrumentsSN65LVELT22D
3.3-V dual LVTTL to differential LVPECL translator 8-SOIC -40 to 85
Texas InstrumentsSN65LVELT22DR
3.3-V dual LVTTL to differential LVPECL translator 8-SOIC -40 to 85
Translator LVDS/LVPECL to LVTTL 2-CH Unidirectional 8-Pin SOIC N T/R
Texas InstrumentsSN65LVEL11D
Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin SOIC Tube
SY100EPT23L Series 3.3 V Dual Differential LVPECL-to-LVTTL Translator - SOIC-8

Descriptions

Descriptions of Microchip SY100ELT22LZG provided by its distributors.

SY100ELT22L Series 3.8 V Dual TTL-to-Differential PECL Translator - SOIC-8
TTL-to-Differential PECL Translator, 2 Input, 50 mA, 300 ps, 3 V to 3.8 V, SOIC-8
Microchip logic level converter, Level Translators, SOICencapsulation, 8Pin
TRANSLATOR LVTTL TO LVPECL, SMD; Logic IC Function:TTL-to-Differential Pecl Translator; Logic IC Family:ELT; Logic IC Base Number:100; No. of Channels:2; Time, Rise:500ps; Time, Fall:500ps; Current, Supply:25mA; Voltage, Supply Min:3V; Voltage, Supply Max:3.8V; Case Style:SOIC; Operating Temperature Range:-40°C to +85°C; Base Number:100; IC Generic Number:100ELT22; Logic Function Number:22; No. of Pins:8; Supply Voltage:3.3V; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD; Translator Type:Low Voltage PECL

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SY100ELT22LZG.