Microchip SY100EL16VCKG-TR

5V/3.3V Enhanced Differential Receiver 8 MSOP 3X3MM T/r Rohs Compliant: Yes
$ 1.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY100EL16VCKG-TR.

Microchip

Datasheet14 pages6 years ago

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Microchip SY100EL16VCKG-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.8
$ 1.99
Stock
83,327
48,386
Authorized Distributors
4
5
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Circuits
-
-
Logic Function
Receiver
Receiver
Max Frequency
-
-
Quiescent Current
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2034-02-23
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Related Parts

Analog DevicesADG1401BRMZ
ANALOG DEVICES - ADG1401BRMZ - SWITCH, SINGLE, SPST, 0.43A, 8MSOP
Analog DevicesADG1419BRMZ
2.1 Ω On Resistance, ±15 V/+12 V/±5 V iCMOS SPDT Switch | IC SWITCH 1 X SPDT 8MSOP
Analog DevicesADG1402BRMZ
1 Ω On Resistance, ±15 V/+12 V/±5 V iCMOS SPST Switches | IC SWITCH SPST 1OHM RON 8MSOP
Diodes Inc.PI3VT3306UEX
IC 2BIT BUS SWITCH 2PORT 8-MSOP / Bus Switch 2-Element CMOS 2-IN 8-Pin MSOP T/R
Texas InstrumentsSN74CBT3305CDGKR
Dual FET Bus Switch with -2 V Undershoot-Protection 8-MSOP -40 to 85
Dual SPDT 1.8 to 5.5 V 800 mO Ultra-Low Resistance Analog Switch - Micro-10

Descriptions

Descriptions of Microchip SY100EL16VCKG-TR provided by its distributors.

5V/3.3V Enhanced Differential Receiver 8 MSOP 3X3MM T/r Rohs Compliant: Yes
IC DIFFERENTIAL RX 1BIT 8-MSOP
Drivers and Receiver, 5V, 26mA, MSOP-8, RoHS
Microchip SCT
Triple Receiver 8-Pin MSOP T/R

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SY100EL16VCKG TR
  • SY100EL16VCKGTR