What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADG1402BRMZ

1 Ω On Resistance, ±15 V/+12 V/±5 V iCMOS SPST Switches | IC SWITCH SPST 1OHM RON 8MSOP
$ 2.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG1402BRMZ.

element14 APAC

Datasheet16 pages16 years ago

Analog Devices

TME

iiiC

Inventory History

3 month trend:
-0.75%

CAD Models

Download Analog Devices ADG1402BRMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG1402BRMZ.

Related Parts

Analog DevicesADG1401BRMZ
ANALOG DEVICES - ADG1401BRMZ - SWITCH, SINGLE, SPST, 0.43A, 8MSOP
Analog DevicesADG1401BRMZ-REEL7
1 Ω On Resistance, ±15 V/+12 V/±5 V, iCMOS SPST Switches
Analog DevicesADG1419BRMZ-REEL7
155ns@ ¡À15V,255ns@ 12V,410ns@ ¡À5V , 2 1 1 5V 16.5V MSOP-8 , 3mm*3mm*850¦Ìm
Dual SPDT 1.8 to 5.5 V 800 mO Ultra-Low Resistance Analog Switch - Micro-10
Texas InstrumentsTS3A24157DGSR
3.3V, 2:1 (SPDT), 2-channel, analog switch, 0.65Ω Ron 10-VSSOP -40 to 85
Texas InstrumentsTS5A23159DGST
1-Ω on-state resistance, 5-V, 2:1 (SPDT), 2-channel analog switch with powered-off protection 10-VSSOP -40 to 85

Descriptions

Descriptions of Analog Devices ADG1402BRMZ provided by its distributors.

1 Ω On Resistance, ±15 V/+12 V/±5 V iCMOS SPST Switches | IC SWITCH SPST 1OHM RON 8MSOP
SPST; Temperature Grade: AUTOMOTIVE; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
Analogue Sw, 1Ch, Spst-No, Msop-8; Ic Function:Analog Switch; Power Supply Type:Single & Dual Supply; Supply Voltage Range:5V To 16.5V, ± 4.5V To ± 16.5V; Ic Case/Package:Msop; No. Of Pins:8Pins; No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices, Inc. ADG1402BRMZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG1402BRMZ .
  • ADG1402BRMZ.