Texas Instruments SN74CBT3305CDGKR

Dual FET Bus Switch with -2 V Undershoot-Protection 8-MSOP -40 to 85
$ 0.35

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBT3305CDGKR.

Texas Instruments

Datasheet14 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74CBT3305CDGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTS5A23157DGSR
Integrated Circuit Analog Switch;5-V, 2: 1 (SPDT), 2-channel analog switch 10-VSSOP -40 to 125
Dual SPDT 1.8 to 5.5 V 800 mO Ultra-Low Resistance Analog Switch - Micro-10
Analog DevicesADG702BRM-REEL7
CMOS Low Voltage 2 Ω SPST Switches / Analog Switch Single SPST 8-Pin MSOP T/R
FG Item in MSOP Package - 10LD,UMLP,QUAD,ULTRATHIN MLP, 1.4 X 1.8MM BODY
onsemiFSA221MUX
Multimedia and USB 2.0 Hi-Speed and Audio Switches w/ Negative Signal Capability
Texas InstrumentsTS3A24159DGSR
3.3V, 2:1 (SPDT), 2-channel, analog switch, 0.3Ω Ron, 1.8V compatible logic 10-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74CBT3305CDGKR provided by its distributors.

Dual FET Bus Switch with -2 V Undershoot-Protection 8-MSOP -40 to 85
IC BUS SWITCH 1 X 1:1 8VSSOP / Bus Switch 1 x 1:1 8-VSSOP
Lead Free ROHS3Compliant DUAL TRUE Bus Switch -40C~85C 64mA 3mm 5V
Bus Switch 2-Element CMOS 2-IN 8-Pin VSSOP T/R
Switch Logic IC; On Resistance, Rds(on):12ohm; Supply Voltage Min:4V; Supply Voltage Max:5.5V; Package/Case:8-VSSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.