Analog Devices ADG1419BRMZ

2.1 Ω On Resistance, ±15 V/+12 V/±5 V iCMOS SPDT Switch | IC SWITCH 1 X SPDT 8MSOP
$ 2.704
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG1419BRMZ.

Farnell

Datasheet16 pages16 years ago
Datasheet17 pages9 years ago

Analog Devices

element14 APAC

TME

iiiC

Inventory History

3 month trend:
+14.11%

CAD Models

Download Analog Devices ADG1419BRMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.704
$ 2.804
Stock
435,051
375,409
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
-3db Bandwidth
135 MHz
135 MHz
Propagation Delay
-
-
Turn-On Delay Time
85 ns
110 ns
Turn-Off Delay Time
115 ns
140 ns
Min Supply Voltage
5 V
5 V
Max Supply Voltage
16.5 V
16.5 V
Max Supply Current
120 µA
95 µA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
On Resistance (RON)
-
-
Number of Channels
1
1
Number of Bits
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG1419BRMZ.

Related Parts

Analog DevicesADG1401BRMZ
ANALOG DEVICES - ADG1401BRMZ - SWITCH, SINGLE, SPST, 0.43A, 8MSOP
Analog DevicesADG1402BRMZ
1 Ω On Resistance, ±15 V/+12 V/±5 V iCMOS SPST Switches | IC SWITCH SPST 1OHM RON 8MSOP
Analog DevicesADG1402BRMZ-REEL7
1.3Ω 1 SPST(SPST)-Normally closed MSOP-8 Analog Switches / Multiplexers ROHS
DG9415 Series 12 V Surface Mount Single Dual 2:1 Multiplexer - MSOP-10
onsemiFSA221MUX
Multimedia and USB 2.0 Hi-Speed and Audio Switches w/ Negative Signal Capability
Dual SPDT 1.8 to 5.5 V 800 mO Ultra-Low Resistance Analog Switch - Micro-10

Descriptions

Descriptions of Analog Devices ADG1419BRMZ provided by its distributors.

2.1 Ω On Resistance, ±15 V/+12 V/±5 V iCMOS SPDT Switch | IC SWITCH 1 X SPDT 8MSOP
ANALOG DEVICES - ADG1419BRMZ - Analogue Switch, Single Channel, 1 Channels, SPDT, 2.4 ohm
2.4Ω 1 SPDT(SPDT) MSOP-8 Analog Switches / Multiplexers ROHS
Analog Switch Single SPDT 8-Pin MSOP Tube
2.5ohm Max Ron ±15V/+12V/+5V i
IC SWITCH SPDT X 1 2.4OHM 8MSOP
SPDT, 1 Func, 1 Channel, BICMOS, PDSO8
Analogue Sw, 1Ch, Spdt, Msop-8; Ic Function:Analog Switch; Power Supply Type:Single & Dual Supply; Supply Voltage Range:5V To 16.5V, ± 4.5V To ± 16.5V; Ic Case/Package:Msop; No. Of Pins:8Pins; No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices, Inc. ADG1419BRMZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG1419BRMZ .
  • ADG1419BRMZ.