Microchip SST25VF080B-50-4I-QAE-T

Serial Flash, 2.7 - 3.6 V, 8 Mbit, 50 MHz, -40°C to +85°C, TDFN-S-8, RoHS
$ 1.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST25VF080B-50-4I-QAE-T.

Microchip

Datasheet33 pages6 years ago
Datasheet37 pages14 years ago

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip SST25VF080B-50-4I-QAE-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.7
$ 1.7
$ 1.7
Stock
94,836
215,463
215,463
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Density
8 Mb
8 Mb
8 Mb
Access Time
-
8 ns
8 ns
Frequency
80 MHz
50 MHz
50 MHz
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
3.6 V
3.6 V

Supply Chain

Projected EOL Date2039-02-04
Country of AssemblyTaiwan, Thailand
Country of FabricationChina
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC FLASH 8MBIT SPI/QUAD 8SOIC / FLASH Memory IC 8Mb (1M x 8) SPI - Quad I/O 104 MHz 8-SOIC
NOR Flash Serial-SPI 1.8V 8Mbit 8M/4M/2M x 1bit/2bit/4bit 8ns 8-Pin WDFN EP Tube
NOR Flash Serial-SPI 3V/3.3V 8M-bit 1M x 8 8ns Automotive 8-Pin SOIC N T/R
IC FLASH 8MBIT SPI 76MHZ 8SOIC / FLASH - NOR Memory IC 8Mb (1M x 8) SPI 76 MHz 8-SOIC
NOR Flash Serial-SPI 3V/3.3V 8M-bit 1M x 8 8ns Automotive 8-Pin SOIC N Tube
NOR Flash Serial-SPI 3.3V 8Mbit 1M x 8bit 12ns 8-Pin VFQFPN EP Tray

Descriptions

Descriptions of Microchip SST25VF080B-50-4I-QAE-T provided by its distributors.

Serial Flash, 2.7 - 3.6 V, 8 Mbit, 50 MHz, -40°C to +85°C, TDFN-S-8, RoHS
Microchip SCT
Flash Serial-SPI 3.3V 8Mbit 8M x 1bit 8-Pin WSON EP T/R
e3 Surface Mount SST25VF080B Tape & Reel (TR) ic memory 50MHz 10mus 5mm 8Mb
2.7V to 3.6V 8Mbit SPI Serial Flash
2.7V To 3.6V 8Mbit Spi Serial Flash 8 Tdfn-S 6X5X0.8Mm T/R Rohs Compliant: Yes |Microchip Technology SST25VF080B-50-4I-QAE-T
FLASH MEMORY, 8MBIT, -40 TO 85DEG C;
IC FLASH 8MBIT SPI 50MHZ 8WSON
TDFN-S-8 Pre-ordered MCUs ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.