What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip SST26WF080B-104I/MF

NOR Flash Serial-SPI 1.8V 8Mbit 8M/4M/2M x 1bit/2bit/4bit 8ns 8-Pin WDFN EP Tube

$ 1.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST26WF080B-104I/MF.

Microchip

Datasheet96 pages8 years ago

SHENGYU ELECTRONICS

Newark

Master Electronics

TME

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.27
$ 1.55
Stock
112,584
71,816
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
8
8
Density
8 Mb
-
Access Time
-
-
Frequency
104 MHz
104 MHz
Interface
SPI, Serial
SPI
Min Supply Voltage
1.65 V
-
Max Supply Voltage
1.95 V
-

Supply Chain

Projected EOL Date2039-01-05
Country of AssemblyThailand
Country of FabricationChina
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC FLASH 8MBIT SPI 75MHZ 8SOIC FLASH Memory IC 8Mbit SPI 75 MHz 8-SOIC
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 8M-bit 1M x 8 8ns 8-Pin SOIC
NOR Flash Serial-SPI 2.5V/3V/3.3V 8Mbit 8M x 1bit 8-Pin SOIC T/R
NOR Flash Serial-SPI 2.5V/3V/3.3V 8Mbit 8M x 1bit 8-Pin WSON EP
IC FLASH 8MBIT SPI 76MHZ 8SOIC / FLASH - NOR Memory IC 8Mb (1M x 8) SPI 76 MHz 8-SOIC
NOR Flash Serial-SPI 3V/3.3V 8M-bit 1M x 8 8ns Automotive 8-Pin SOIC N T/R

Descriptions

Descriptions of Microchip SST26WF080B-104I/MF provided by its distributors.

NOR Flash Serial-SPI 1.8V 8Mbit 8M/4M/2M x 1bit/2bit/4bit 8ns 8-Pin WDFN EP Tube
8Mb 1.8V Sqi Flash Memory 8 Tdfn-S 6X5X0; |Microchip Technology SST26WF080B-104I/MF
Serial Flash, 1.65 - 1.95 V, 8 Mbit, 104 MHz, -40°C to +85°C, TDFN-S-8, RoHS
Microchip SCT
SERIAL FLASH, 8MBIT, 104MHZ, WDFN-8; Flash Memory Type: Serial NOR; Memory Size: 8MB; Flash Memory Configuration: -; IC Interface Type: SPI, SDI, SQI; Memory Case Style: WDFN; No. of Pins: 8Pins; Clock Frequency: 104MHz; Access

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST26WF080B-104IMF
  • SST26WF080B104I/MF