Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip SST25VF080B-50-4I-QAF-T

Flash Memory, 8Mbit, -40 To 85Deg C; |Microchip Technology SST25VF080B-50-4I-QAF-T

$ 1.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST25VF080B-50-4I-QAF-T.

Microchip

Datasheet33 pages6 years ago

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-23.86%

CAD Models

Download Microchip SST25VF080B-50-4I-QAF-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.7
$ 1.7
$ 1.7
Stock
218,482
346,228
346,228
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Density
8 Mb
8 Mb
8 Mb
Access Time
8 ns
-
-
Frequency
50 MHz
50 MHz
50 MHz
Interface
SPI
SPI
SPI
Min Supply Voltage
2.7 V
-
-
Max Supply Voltage
3.6 V
-
-

Supply Chain

Projected EOL Date2034-08-27
Country of AssemblyTaiwan, Thailand
Country of FabricationChina
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

NOR Flash Serial-SPI 3V/3.3V 8M-bit 1M x 8 8ns Automotive 8-Pin SOIC N Tube
NOR Flash Serial-SPI 3V/3.3V 8M-bit 1M x 8 8ns Automotive 8-Pin SOIC N T/R
IC FLASH 8MBIT SPI 76MHZ 8SOIC / FLASH - NOR Memory IC 8Mb (1M x 8) SPI 76 MHz 8-SOIC
NOR Flash Serial-SPI 2.5V/3.3V 8M-bit 1M x 2-bit 8ns 8-Pin SOIC N T/R
MicrochipAT45DB081D-SU
Flash Mem Serial-SPI 3V/3.3V 8M-Bit 6ns 8-Pin SOIC EIAJ
Flash Serial-SPI 1.8V 8Mbit 1M x 8bit 6ns 8-Pin SOIC Tube

Descriptions

Descriptions of Microchip SST25VF080B-50-4I-QAF-T provided by its distributors.

Flash Memory, 8Mbit, -40 To 85Deg C; |Microchip Technology SST25VF080B-50-4I-QAF-T
Serial Flash, 2.7 - 3.6 V, 8 Mbit, 50 MHz, -40°C to +85°C, TDFN-S-8, RoHS
Microchip SCT
NOR Flash Serial-SPI 3.3V 8M-bit 1M x 8 8ns 8-Pin WSON EP T/R
2.7V to 3.6V 8Mbit SPI Serial Flash
e4 Surface Mount SST25VF080B Tape & Reel (TR) ic memory 50MHz 8ns 6mm 0.00002A
8Mb (1M x 8) 1 M x 8 2.7V 15mA 3.6V 50MHz SPI 8bit SON SMD mount,glue mount
IC FLASH 8M SPI 50MHZ 8WSON / 8 Mbit SPI Serial Flash
TDFN-S-8 Pre-ordered MCUs ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.