Micron M45PE80-VMP6G

NOR Flash Serial-SPI 3.3V 8Mbit 1M x 8bit 12ns 8-Pin VFQFPN EP Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron M45PE80-VMP6G.

IHS

Datasheet44 pages12 years ago

SHENGYU ELECTRONICS

Verical

element14 APAC

Farnell

CAD Models

Download Micron M45PE80-VMP6G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-03-05
LTD Date2021-06-04

Related Parts

NOR Flash Serial-SPI 3V/3.3V 8M-bit 1M x 8 8ns Automotive 8-Pin SOIC N T/R
NOR Flash Serial-SPI 3V/3.3V 8M-bit 1M x 8 8ns Automotive 8-Pin SOIC N Tube
NOR Flash Serial-SPI 3.3V 8M-bit 1M x 8 6ns 8-Pin SOIC Tube / IC FLASH 8MBIT 80MHZ 8SOIC
NOR Flash Serial-SPI 2.5V/3.3V 8M-bit 1M x 2-bit 8ns 8-Pin SOIC N T/R
MicrochipAT45DB081D-SU
Flash Mem Serial-SPI 3V/3.3V 8M-Bit 6ns 8-Pin SOIC EIAJ
Microchip 8Mbit Split flash memory chip, SPIinterface, SOIC-8, 5.4 x 5.4 x 1.91mm

Descriptions

Descriptions of Micron M45PE80-VMP6G provided by its distributors.

NOR Flash Serial-SPI 3.3V 8Mbit 1M x 8bit 12ns 8-Pin VFQFPN EP Tray
Flash Mem Serial-SPI 3.3V 8M-Bit 1M x 8 8ns 8-Pin VFQFPN Tube
FLASH SERIAL 8MB, 45PE80, VFQFPN-8; Flash Memory Type: Serial NOR; Memory Size: 8MB; Flash Memory Configuration: 1M x 8bit; IC Interface Type: Serial, SPI; Memory Case Style: VFQFPN; No. of Pins: 8Pins; Clock Frequency: 25MHz;
Serial Flash Memory IC; Memory Type:Flash; Interface Type:Serial, SPI; Memory Voltage, Vcc:3V; Supply Voltage Min:-0.6V; Supply Voltage Max:4V; Termination:SMD; Package/Case:8-VFQFPN; Operating Temperature Range:-40°C to +85°C RoHS Compliant: Yes

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • M45PE80-VMP6G.
  • M45PE80VMP6G