
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | SST25VF080B-50-4C-QAF-T | 1,545 | 1 | |||||||||
| DigiKey | SST25VF080B-50-4C-QAF-TCT-ND | 2,000 | 1 | Cut Tape | ||||||||
| NAC Semi | MCHP00000034828 | 4,000 | 2K | 3d | ||||||||
| TME | 25VF080B504CQAFT | 0 | 2K | 12h | ||||||||
| Microchip | SST25VF080B-50-4C-QAF-T | 48,000 | 200 | Tape & Reel | 3h |
Download datasheets and manufacturer documentation for Microchip SST25VF080B-50-4C-QAF-T.
Download Microchip SST25VF080B-50-4C-QAF-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip SST25VF080B-50-4C-QAF-T provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip SST25VF080B-50-4C-QAF-T.