Microchip SST25WF080B-40I/SN

NOR Flash Serial (SPI, Dual SPI) 1.8V 8M-bit 1M x 8 11ns 8-Pin SOIC N Tube
$ 1.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST25WF080B-40I/SN.

Upverter

Technical Drawing3 pages24 years ago
Datasheet41 pages8 years ago

element14 APAC

Microchip

Inventory History

3 month trend:
+0.25%

CAD Models

Download Microchip SST25WF080B-40I/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.248
$ 3.29
$ 3.29
Stock
186,168
134,394
134,394
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
8 Mb
8 Mb
8 Mb
Access Time
11 ns
11 ns
11 ns
Frequency
40 MHz
40 MHz
40 MHz
Interface
SPI
SPI
SPI
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
1.95 V
1.95 V
1.95 V

Supply Chain

Projected EOL Date2039-04-08
Country of AssemblyThailand
Country of FabricationChina
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2014-04-08
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

NOR Flash Serial (SPI, Dual SPI) 1.8V 4M-bit 512K x 8 11ns 8-Pin SOIC N Tube
Microchip 8Mbit Split flash memory chip, SPIinterface, SOIC-8, 5.4 x 5.4 x 1.91mm
Microchip 8Mbit Split flash memory chip, Serial - SPIinterface, SOIC-8, 5 x 4 x 1.5mm
NOR Flash Serial-SPI 2.5V/3.3V 8M-bit 1M x 2-bit 8ns 8-Pin SOIC N T/R
NOR Flash, Legacy NOR Flash, 64Mb, 1.7V-2.0V, 8-pin SO8 Wide, RoHS
NOR Flash Serial-SPI 2.5V/3V/3.3V 1M-bit 128K x 8 8ns 8-Pin SOIC N T/R

Descriptions

Descriptions of Microchip SST25WF080B-40I/SN provided by its distributors.

NOR Flash Serial (SPI, Dual SPI) 1.8V 8M-bit 1M x 8 11ns 8-Pin SOIC N Tube
Serial Flash, 1.65 - 1.95 V, 8 Mbit, 40 MHz, -40°C to +125°C, SOIC-8, RoHS
Microchip SCT
8Mb (1M x 8) 1 M x 8 1.65V 10mA 1.95V 40MHz SPI 8bit SOIC-8 SMD mount 4.9mm*3.9mm*1.5mm
Soic 1.65V To 1.95V 8Mbit Spi Serial Flash Rohs Compliant: Yes
Flash memory Operating temperature: -40...+85 °C Power supply: 1.65...1.95 V Interface: Serial, SPI Package: SO-8 Memory size: 8 Mbit
SERIAL FLASH, 8MBIT, 40MHZ, SOIC-8; Flash Memory Type: Serial NOR; Memory Size: 8Mbit; Flash Memory Configuration: -; IC Interface Type: SPI; Memory Case Style: SOIC; No. of Pins: 8Pins; Clock Frequency: 40MHz; Access Time: -; S

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST25WF080B-40I/SN.
  • SST25WF080B-40ISN
  • SST25WF080B-40I_SN
  • SST25WF080B40I/SN
  • SST25WF080B40ISN