Microchip SIO1028I-JZX

IC INTFACE SPECIALIZED 64STQFN / Controller Interface 64-QFN (9x9)
$ 4.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SIO1028I-JZX.

SHENGYU ELECTRONICS

Datasheet10 pages11 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.97
$ 10.62
$ 10.62
Stock
97,378
190,648
190,648
Authorized Distributors
6
6
6
Case/Package
QFN
QFN
QFN
Number of Pins
64
64
64
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
-
-
-
Interface
-
-
-
Memory Type
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Peripherals
-
-
-

Supply Chain

Projected EOL Date2039-09-17
Country of AssemblySingapore, Taiwan
Country of FabricationN/A
Country of OriginSingapore, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Introduction Date2015-09-17
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipUSB2517-JZX
Low Speed/Full Speed/High Speed 7 Port Hub Controller USB 2.0 1.8V/3.3V Tray 64-Pin QFN EP
MicrochipKSZ9021GN
3.465 V Gigabit Ethernet Transceiver with GMII/MII Support Surface mount -QFN-64
Texas InstrumentsSN65LVDS314RSKR
Programmable 27-bit serial-to-parallel receiver 64-VQFN -40 to 85
MicrochipKSZ9031MNXCA
3 Speed 10Base-T/100Base-TX/1000Base-T Ethernet Transceiver with GMII/MII-QFN-64
Texas InstrumentsHD3SS215RTQT
TEXAS INSTRUMENTS HD3SS215RTQT HDMI/DISPLAYPORT SW, 2:1, 6GBPS, VQFN-56
Texas InstrumentsTS3DV520ERHUR
IC VIDEO SWITCH 56WQFN / Video Switch IC Serial HDMI 1.2a, IEC 61000-4-2 56-WQFN (5x11) Package

Descriptions

Descriptions of Microchip SIO1028I-JZX provided by its distributors.

IC INTFACE SPECIALIZED 64STQFN / Controller Interface 64-QFN (9x9)
Advanced Notebook I/O for LPC Designs with Three Serial Ports
Expansion and Legacy I/O, 3.3V, 0 to 70°C, QFN-64, RoHS
Microchip SCT
Advanced Notebook I/O for LPC Design 64-Pin QFN Tray
QFN-64 Interface - Specialized ROHS
Advanced Notebook Io For Lpc Designs With 3 Serial Ports (I-Temp Version) 64 Qfn 9X9X0.9Mm Tray Rohs Compliant: Yes |Microchip Technology SIO1028I-JZX

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.