Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip USB2517-JZX

Low Speed/Full Speed/High Speed 7 Port Hub Controller USB 2.0 1.8V/3.3V Tray 64-Pin QFN EP
$ 4.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB2517-JZX.

Microchip

Datasheet59 pages8 years ago
Datasheet5 pages24 years ago
Datasheet5 pages24 years ago

Electro Sonic

Newark

Farnell

Factory Futures

Inventory History

3 month trend:
+25.50%

CAD Models

Download Microchip USB2517-JZX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.013
$ 5.4
$ 5.4
Stock
235,742
284,151
284,151
Authorized Distributors
6
6
6
Case/Package
QFN
QFN
QFN
Mount
Surface Mount
Surface Mount
Surface Mount
Number of Pins
64
64
64
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
70 °C
85 °C
85 °C
Min Operating Temperature
0 °C
-40 °C
-40 °C
Interface
USB
I2C, SMBus, USB
I2C, SMBus, USB
Data Rate
480 Mbps
480 Mbps
480 Mbps
Number of Ports
7
7
7
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
1.62 V
1.62 V

Supply Chain

Projected EOL Date2034-03-16
Country of AssemblySingapore, Taiwan
Country of FabricationSingapore
Country of OriginSingapore, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipUSB2517I-JZX
Low Speed/Full Speed/High Speed 7 Port Hub Controller USB 2.0 1.8V/3.3V Tray 64-Pin QFN EP
MicrochipLAN9512I-JZX
LAN9512I Series 1.8 - 3.3 V USB 2.0 Hub and 10/100 Ethernet Controller - QFN-64
MicrochipLAN9512-JZX
Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 64-Pin QFN EP Tray / IC USB 2.0 ETHER CTRLR 64QFN

Descriptions

Descriptions of Microchip USB2517-JZX provided by its distributors.

Low Speed/Full Speed/High Speed 7 Port Hub Controller USB 2.0 1.8V/3.3V Tray 64-Pin QFN EP
IC USB 2.0 7PORT HUB CTLR 64QFN USB Hub Controller USB 2.0 USB Interface 64-QFN (9x9)
USB2517-JZX, USB CONTROLLER,7-CHANNEL,480MBIT/S, USB 2.0,1.8V,3.3V,64-PIN QFN
USB Interface Integrated Circuits; MICROCHIP; USB2517-JZX; USB; 950 µm; 3 V - 3.6 V; 64
USB2517 Series 3.6 V 480 Mbps 7-Port USB 2.0 Hub Controller - QFN-64
Ic, 7-Port Usb 2.0 Hub Contrl, 64Qfn; |Microchip Technology USB2517-JZX
IC, 7-PORT USB 2.0 HUB CONTRL, 64QFN; USB IC Type: USB Hub Controller; USB Standard: USB 2.0; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Interface Case Style: QFN; No. of Pins: 64Pins; Data Rate: 480Mbps; No. of Ports: 7
Type = USB Hub Controller / USB Standard = 2.0 / Data Rate Mbps = 480 / Data Rate Mbps = 12 / Data Rate Mbps = 1.5 / Ports = 7 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 3.3 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = QFN / Pins = 64 / Mounting Type = SMD / Packaging = Tray / Length mm = 9.1 / Width mm = 9.1 / Height mm = 0.8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB2517-JZX.
  • USB2517JZX