Texas Instruments HD3SS215RTQT

Texas Instruments HD3SS215RTQT Hdmi/displayport Sw, 2: 1, 6GBPS, VQFN-56
$ 2.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments HD3SS215RTQT.

Texas Instruments

Datasheet27 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-29.71%

CAD Models

Download Texas Instruments HD3SS215RTQT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments HD3SS215RTQT.

Related Parts

MicrochipUSB3500-ABZJ
Low Speed/Full Speed/High Speed USB Interface Device USB 1.1/USB 2.0 3.3V Tray 56-Pin QFN EP
Texas InstrumentsTS3DV520ERHUR
IC VIDEO SWITCH 56WQFN / Video Switch IC Serial HDMI 1.2a, IEC 61000-4-2 56-WQFN (5x11) Package
Texas InstrumentsTS3DV520RHUR
HDMI 1.2a,IEC 61000-4-2 3V 3.6V 2.4Gbps(Typ) QFN SMD mount,glue mount 11mm*5mm*750μm
MicrochipLAN9500A-ABZJ
Full Speed/High Speed USB 2.0 to 10/100 Ethernet Controller USB 2.0 3.3V Tray 56-Pin VQFN EP
Texas InstrumentsTS3L501ERUAR
3.3-V, 2:1 (SPDT), 11-channel Ethernet LAN switch with power-down mode 42-WQFN -40 to 85
MicrochipUSB3450-FZG
USB HOST/TRANSCEIVER, 480MBPS, QFN-40; U; Type:Transceiver, Host; Standard:USB 2.0; Supply Voltage

Descriptions

Descriptions of Texas Instruments HD3SS215RTQT provided by its distributors.

TEXAS INSTRUMENTS HD3SS215RTQT HDMI/DISPLAYPORT SW, 2:1, 6GBPS, VQFN-56
HDMI/DISPLAYPORT SW, 2: 1, 6GBPS, VQFN-56; Type d'interface CI: -; Tension, alimentation min.: 3V; Tension, alimentation max..: 3.6V; Type de boîtier d'interface: VQFN; Nombre de broches: 56Broche(s); Température d'utilisation
HDMI/DISPLAYPORT SW, 2:1, 6GBPS, VQFN-56; IC Interface Type:-; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Interface Case Style:VQFN; No. of Pins:56Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.