Microchip KSZ9031MNXCA

3 Speed 10Base-T/100Base-TX/1000Base-T Ethernet Transceiver with GMII/MII-QFN-64
$ 4.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ9031MNXCA.

Upverter

Datasheet74 pages9 years ago

Microchip

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.28%

CAD Models

Download Microchip KSZ9031MNXCA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.28
$ 2.438
$ 2.438
Stock
169,015
309,242
309,242
Authorized Distributors
3
6
6
Case/Package
-
-
-
Number of Pins
64
64
64
Data Rate
1 Gbps
1 Gbps
1 Gbps
Number of Transceivers
1
-
-
Number of Ports
-
-
-
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Projected EOL Date2039-10-18
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A991.b.1
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipLAN8820I-ABZJ
Ethernet TXRX Single Chip 1-Port 1.8V/2.5V 10Mbps/100Mbps/1000Mbps 56-Pin QFN EP Tray
MicrochipKSZ9021RNI
Ethernet TXRX Single Chip 1-Port 1.2V 10Mbps/100Mbps/1000Mbps 48-Pin QFN EP
MicrochipLAN8810I-AKZE
Microchip LAN8810I-AKZE; Ethernet Controller 10/100/1000 Mbits/s; 3.3V; 72-Pin QFN
Ethernet Transceiver, 1-Trnsvr, PQCC56,
Ethernet Controller Single Chip 10/100Mbps PCIe v2.1 (2.5 GT/s) 0.9V/1.5V/3.3V 64-Pin QFN Tray

Descriptions

Descriptions of Microchip KSZ9031MNXCA provided by its distributors.

3 Speed 10Base-T/100Base-TX/1000Base-T Ethernet Transceiver with GMII/MII-QFN-64
Ethernet Controller, 1000 Mbps, Ieee 802.3, 1.14 V, 1.26 V, Qfn, 64
ETHERNET TRANSCEIVER, 1000MBPS, QFN-64; Data Rate: 1000Mbps; Ethernet Type: IEEE 802.3; Supply Voltage Min: 1.14V; Supply Voltage Max: 1.26V; Controller IC Case Style: QFN; No. of Pins: 64Pins; IC Interface Type: GMII, MII; Ope
The KSZ9031MNX is a completely integrated triple-speed (10Base-T/100Base-TX/1000Base-T) Ethernet physicallayer transceiver for transmission and reception of data on standard CAT-5 unshielded twisted pair (UTP) cable. | IC TXRX ETHERNET 64QFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.