Microchip PL135-47OC

Crystal PL135 16-TSSOP (0.173 4.40mm Width) Active clock buffer 4.4mm 1.8V 40MHz 0C~70C
$ 3.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PL135-47OC.

Microchip

Datasheet6 pages13 years ago
Datasheet6 pages13 years ago

Microchip SCT

Supply Chain

Projected EOL Date2039-10-18
Country of AssemblyTaiwan
Country of FabricationSingapore
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Clock Buffer, Fanout, 3 MHz to 40 MHz, 6 Outputs, 3.135 V to 3.465 V, 16 Pins, TSSOP
Texas InstrumentsCDCLVC1108PW
Low jitter, 1:8 LVCMOS fan-out clock buffer 16-TSSOP -40 to 85
Texas InstrumentsCDCVF25081PWR
PLL Based Clock Driver, 25081 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
Texas InstrumentsCDCLVC1108PWR
Low jitter, 1:8 LVCMOS fan-out clock buffer 16-TSSOP -40 to 85
Renesas83905AGILF
IDT, Clock Fanout Buffer IIC 1:6 100MHz 16-TSSOP (0.173", 4.40mm Width)
Renesas552G-02ILN
LOW SKEW 2 INPUT MUX AND 1 TO 8 CLOCK BUFFER | IC CLK BUFFER 2:8 200MHZ 16TSSOP

Descriptions

Descriptions of Microchip PL135-47OC provided by its distributors.

Crystal PL135 16-TSSOP (0.173 4.40mm Width) Active clock buffer 4.4mm 1.8V 40MHz 0C~70C
Oscillator Fanout Buffer -4 Output ; 16-Pin TSSOP Tube
4 Output Cmos Buffer 16 Tssop 4.4Mm Tube Rohs Compliant: Yes |Microchip Technology PL135-47OC
1.62V~3.63V 40MHz TSSOP-16 Clock Buffers, Drivers ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.